Part Details for MCP6S91-E/MSVAO by Microchip Technology Inc
Results Overview of MCP6S91-E/MSVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6S91-E/MSVAO Information
MCP6S91-E/MSVAO by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MCP6S91-E/MSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6S91-E/MSVAO-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT 8MSOP Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP6S91-E/MSVAO
|
Microchip Technology Inc | 1-Chan. 10 MHz SPI PGA, MSOP, Projected EOL: 2039-06-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.9400 / $1.2500 | Buy Now |
|
Onlinecomponents.com | SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Vyrian | Other Function Semiconductors | 967 |
|
RFQ |
Part Details for MCP6S91-E/MSVAO
MCP6S91-E/MSVAO CAD Models
MCP6S91-E/MSVAO Part Data Attributes
|
MCP6S91-E/MSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6S91-E/MSVAO
Microchip Technology Inc
Analog Circuit, 1 Func, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.18 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP6S91-E/MSVAO
This table gives cross-reference parts and alternative options found for MCP6S91-E/MSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6S91-E/MSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6S91-E/MS | Microchip Technology Inc | $0.9034 | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8 | MCP6S91-E/MSVAO vs MCP6S91-E/MS |
MCP6S91-E/SN | Microchip Technology Inc | $0.9777 | SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 MM INCH, PLASTIC, MS-012, SOIC-8 | MCP6S91-E/MSVAO vs MCP6S91-E/SN |
MCP6S22T-I/SN | Microchip Technology Inc | $1.0000 | SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MCP6S91-E/MSVAO vs MCP6S22T-I/SN |
MCP6S22-I/MS | Microchip Technology Inc | $1.1701 | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8 | MCP6S91-E/MSVAO vs MCP6S22-I/MS |
MCP6S21-I/MS | Microchip Technology Inc | $1.1885 | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8 | MCP6S91-E/MSVAO vs MCP6S21-I/MS |
MCP6S21-I/P | Microchip Technology Inc | $1.2517 | SPECIALTY ANALOG CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP6S91-E/MSVAO vs MCP6S21-I/P |
MCP6S21T-I/MS | Microchip Technology Inc | $1.2639 | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8 | MCP6S91-E/MSVAO vs MCP6S21T-I/MS |