-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6S21T-I/MS by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8485
|
Newark | Programmable Gain Amp, 12Mhz, Msop-8, Amplifier Type:Programmable Gain, No. Of Channels:1Channels, No. Of Amplifiers:1Amplifiers, Gain Bandwidth Product:12Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Microchip MCP6S21T-I/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1400 | Buy Now |
DISTI #
18AC7460
|
Newark | Programmable Gain Amp, 12Mhz, Msop-8, No. Of Channels:1Channels, No. Of Amplifiers:1 Amplifier, Bandwidth:12Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Rohs Compliant: Yes |Microchip MCP6S21T-I/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1400 | Buy Now |
DISTI #
MCP6S21T-I/MSCT-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7411 In Stock |
|
$1.1400 / $1.4900 | Buy Now |
DISTI #
MCP6S21T-I/MS
|
Avnet Americas | SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6S21T-I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1232 / $1.2000 | Buy Now |
DISTI #
579-MCP6S21T-I/MS
|
Mouser Electronics | Special Purpose Amplifiers 1-Chan. 12 MHz SPI RoHS: Compliant | 3277 |
|
$1.1400 / $1.4900 | Buy Now |
DISTI #
MCP6S21T-I/MS
|
Microchip Technology Inc | 1-Chan. 12 MHz SPI PGA, MSOP, Projected EOL: 2034-04-04 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
651 Alternates Available |
|
$1.0800 / $1.4900 | Buy Now |
DISTI #
70453371
|
RS | 1-Chan. 12 MHz SPI PGA8 MSOP 3x3mm T/R Min Qty: 2500 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 / $1.4900 | RFQ |
|
Onlinecomponents.com | SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP T/R RoHS: Compliant |
5000 In Stock |
|
$1.0200 / $2.2300 | Buy Now |
DISTI #
75702662
|
Verical | SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2347 | Americas - 5000 |
|
$1.5358 / $2.8999 | Buy Now |
|
NAC | 1-Chan. 12 MHz SPI PGA - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.2000 / $1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6S21T-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6S21T-I/MS
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.18 mm | |
Supply Current-Max (Isup) | 1.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP6S21T-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6S21T-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6S91-E/MS | Microchip Technology Inc | $0.9034 | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8 | MCP6S21T-I/MS vs MCP6S91-E/MS |
MCP6S91-E/SN | Microchip Technology Inc | $0.9777 | SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 MM INCH, PLASTIC, MS-012, SOIC-8 | MCP6S21T-I/MS vs MCP6S91-E/SN |
MCP6S22T-I/SN | Microchip Technology Inc | $1.0000 | SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MCP6S21T-I/MS vs MCP6S22T-I/SN |
MCP6S22-I/MS | Microchip Technology Inc | $1.1701 | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8 | MCP6S21T-I/MS vs MCP6S22-I/MS |
MCP6S21-I/MS | Microchip Technology Inc | $1.1885 | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8 | MCP6S21T-I/MS vs MCP6S21-I/MS |
MCP6S21-I/P | Microchip Technology Inc | $1.2517 | SPECIALTY ANALOG CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP6S21T-I/MS vs MCP6S21-I/P |
MCP6S91-E/MSVAO | Microchip Technology Inc | Check for Price | Analog Circuit, 1 Func, PDSO8 | MCP6S21T-I/MS vs MCP6S91-E/MSVAO |
A good PCB layout for the MCP6S21T-I/MS involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, using a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane can help to reduce noise and improve performance.
To ensure accuracy at high temperatures, it's essential to consider the device's temperature coefficient and to calibrate the device at the operating temperature range. Additionally, using a thermocouple or a thermistor to measure the temperature and compensate for temperature-related errors can help to improve accuracy.
The recommended input impedance for the MCP6S21T-I/MS is in the range of 1 kΩ to 10 kΩ. This impedance range helps to minimize noise and ensure optimal performance. However, the optimal input impedance may vary depending on the specific application and signal source.
To handle EMI when using the MCP6S21T-I/MS, use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or a ferrite bead to filter out high-frequency noise. Additionally, using a low-pass filter or a band-pass filter can help to reduce EMI.
The maximum allowable input voltage for the MCP6S21T-I/MS is ±5.5 V. Exceeding this voltage can damage the device. It's essential to ensure that the input voltage is within the specified range to ensure optimal performance and prevent damage.