-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6N11T-100E/MNY by Microchip Technology Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T9812
|
Newark | Instrumentation Amp, 500Khz, Tdfn-8, No. Of Channels:1Channels, Input Offset Voltage:350Μv, Gain Bandwidth Product:500Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Tdfn, No. Of Pins:8Pins, Cmrr:115Db, Product Range:- Rohs Compliant: Yes |Microchip MCP6N11T-100E/MNY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 66 |
|
$1.4000 / $1.7300 | Buy Now |
DISTI #
47T5290
|
Newark | Single, Instrumentation Amp, Mcal, E Temp 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP6N11T-100E/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
MCP6N11T-100E/MNYCT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8TDFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
270 In Stock |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
MCP6N11T-100E/MNY
|
Avnet Americas | SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP6N11T-100E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3806 / $1.4750 | Buy Now |
DISTI #
579-MCP6N11T100EMNY
|
Mouser Electronics | Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp RoHS: Compliant | 5452 |
|
$1.3100 / $1.7300 | Buy Now |
DISTI #
V72:2272_06453897
|
Arrow Electronics | INST Amp Single R-R I/O 5.5V 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2206 Container: Cut Strips | Americas - 3270 |
|
$0.9129 / $1.5177 | Buy Now |
DISTI #
MCP6N11T-100E/MNY
|
Microchip Technology Inc | Single, Instrumentation Amp, mCal, E temp, TDFN, Projected EOL: 2039-10-05 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
32 Alternates Available |
|
$1.3000 / $1.7600 | Buy Now |
DISTI #
70388800
|
RS | Instrumentation amp,500kHz, RRIO, TDFN8 Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6900 | RFQ |
|
Onlinecomponents.com | INST Amp 1 Rail to Rail Input/Output 5.5V 8-Pin TDFN EP T/R RoHS: Compliant | 0 |
|
$1.1900 / $3.2600 | Buy Now |
|
Bristol Electronics | 158 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6N11T-100E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6N11T-100E/MNY
Microchip Technology Inc
INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 35 MHz | |
Common-mode Reject Ratio-Min | 62 dB | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Gain-Min | 70794 | |
Voltage Gain-Nom | 1778279 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP6N11T-100E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6N11T-100E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6N11-005E/SN | Microchip Technology Inc | $1.0000 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11T-100E/MNY vs MCP6N11-005E/SN |
MCP6N11-001E/SN | Microchip Technology Inc | $1.1411 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11T-100E/MNY vs MCP6N11-001E/SN |
MCP6N11-010E/SN | Microchip Technology Inc | $1.3678 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11T-100E/MNY vs MCP6N11-010E/SN |
MCP6N11-100E/SN | Microchip Technology Inc | $1.4600 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11T-100E/MNY vs MCP6N11-100E/SN |
MCP6N11T-100E/SN | Microchip Technology Inc | $1.6550 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11T-100E/MNY vs MCP6N11T-100E/SN |
MCP6N11T-010E/SN | Microchip Technology Inc | $1.6550 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11T-100E/MNY vs MCP6N11T-010E/SN |
INA333AIDRGT | Texas Instruments | $3.3106 | Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-SON -40 to 125 | MCP6N11T-100E/MNY vs INA333AIDRGT |
MCP6N11T-005E/MNY | Microchip Technology Inc | Check for Price | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | MCP6N11T-100E/MNY vs MCP6N11T-005E/MNY |
MCP6N11T-010E/MNY | Microchip Technology Inc | Check for Price | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | MCP6N11T-100E/MNY vs MCP6N11T-010E/MNY |
MCP6N11-100E/MNY | Microchip Technology Inc | Check for Price | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | MCP6N11T-100E/MNY vs MCP6N11-100E/MNY |
The maximum power dissipation of the MCP6N11T-100E/MNY is 670mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor if necessary. Additionally, ensure that the gain and phase margins are sufficient to prevent oscillations.
The recommended input impedance for the MCP6N11T-100E/MNY is in the range of 1kΩ to 10kΩ. This ensures that the input signal is not attenuated and the op-amp operates within its specified bandwidth.
While the MCP6N11T-100E/MNY can be used as a comparator, it's not the most suitable application due to its relatively slow slew rate and limited output current. A dedicated comparator IC would be a better choice for most applications.
To handle ESD protection, ensure that the PCB design includes ESD protection diodes and follow proper handling and storage procedures to prevent damage to the device.