-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6N11T-005E/MNY by Microchip Technology Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5286
|
Newark | Single, Instrumentation Amp, Mcal, E Temp 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP6N11T-005E/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
75T9307
|
Newark | Instrumental Amplifier, 2.5Mhz, 108Db, Tdfn8, No. Of Channels:1Channels, Input Offset Voltage:850Μv, Gain Bandwidth Product:2.5Mhz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Tdfn, No. Of Pins:8Pins, Cmrr:108Db Rohs Compliant: Yes |Microchip MCP6N11T-005E/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4000 | Buy Now |
DISTI #
MCP6N11T-005E/MNYCT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8TDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3227 In Stock |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
MCP6N11T-005E/MNY
|
Avnet Americas | - Tape and Reel (Alt: MCP6N11T-005E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3806 / $1.4750 | Buy Now |
DISTI #
579-MCP6N11T005EMNY
|
Mouser Electronics | Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp RoHS: Compliant | 1940 |
|
$1.3100 / $1.7600 | Buy Now |
DISTI #
MCP6N11T-005E/MNY
|
Microchip Technology Inc | Single, Instrumentation Amp, mCal, E temp, TDFN, Projected EOL: 2039-10-07 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.3000 / $1.7600 | Buy Now |
DISTI #
70388796
|
RS | Instrumentation amp,500kHz, RRIO, TDFN8 Min Qty: 3300 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $3.2600 | Buy Now |
|
NAC | Single, Instrumentation Amp, mCal, E temp - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.4700 / $1.8200 | Buy Now |
DISTI #
MCP6N11T-005E/MNY
|
Avnet Silica | (Alt: MCP6N11T-005E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6N11T-005E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6N11T-005E/MNY
Microchip Technology Inc
INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 35 MHz | |
Common-mode Reject Ratio-Min | 62 dB | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Gain-Min | 15848 | |
Voltage Gain-Nom | 251188 | |
Width | 2 mm |
The recommended operating voltage range for the MCP6N11T-005E/MNY is 2.7V to 5.5V.
Yes, the MCP6N11T-005E/MNY has a bandwidth of 10 MHz and is suitable for high-frequency applications.
The input impedance of the MCP6N11T-005E/MNY is typically around 10^12 ohms.
Yes, the MCP6N11T-005E/MNY has a high common-mode rejection ratio (CMRR) of 90 dB, making it suitable for operation in noisy environments.
Yes, the MCP6N11T-005E/MNY is available in a lead-free, RoHS-compliant package.