-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6N11-100E/SN by Microchip Technology Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T9807
|
Newark | Instrumentation Amp, 500Khz, Soic-8, No. Of Channels:1Channels, Input Offset Voltage:350Μv, Gain Bandwidth Product:500Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Cmrr:115Db, Product Range:- Rohs Compliant: Yes |Microchip MCP6N11-100E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 319 |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
MCP6N11-100E/SN-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
453 In Stock |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
MCP6N11-100E/SN
|
Avnet Americas | SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6N11-100E/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
579-MCP6N11-100E/SN
|
Mouser Electronics | Instrumentation Amplifiers Sin, 500kHz, 800uA Gmin 100 v/v, I/O RoHS: Compliant | 1114 |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
MCP6N11-100E/SN
|
Microchip Technology Inc | Single, Instrumentation Amp, mCal, E temp, SOIC, Projected EOL: 2039-10-05 COO: China, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
5090 Alternates Available |
|
$1.3000 / $1.7600 | Buy Now |
DISTI #
70414906
|
RS | Instrumentation amp,500kHz, RRIO, SOIC8 Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.4500 | RFQ |
|
Onlinecomponents.com | INST Amp 1 Rail to Rail Input/Output 5.5V 8-Pin SOIC N Tube RoHS: Compliant |
95 In Stock 5000 Factory Stock |
|
$1.1300 / $1.4630 | Buy Now |
DISTI #
51542181
|
Verical | INST Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Date Code: 1746 | Americas - 95 |
|
$1.5080 / $1.7290 | Buy Now |
DISTI #
87362048
|
Verical | INST Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 75 |
|
$2.8140 / $3.1500 | Buy Now |
DISTI #
MCP6N11-100E/SN
|
TME | IC: operational amplifier, 35MHz, 1.8÷5.5V, Ch: 1, SO8, 100V/V Min Qty: 1 | 75 |
|
$2.0600 / $2.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6N11-100E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6N11-100E/SN
Microchip Technology Inc
INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 35 MHz | |
Common-mode Reject Ratio-Min | 62 dB | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 70794 | |
Voltage Gain-Nom | 1778279 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6N11-100E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6N11-100E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6N11-005E/SN | Microchip Technology Inc | $1.0000 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11-100E/SN vs MCP6N11-005E/SN |
MCP6N11-001E/SN | Microchip Technology Inc | $1.1411 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11-100E/SN vs MCP6N11-001E/SN |
MCP6N11-010E/SN | Microchip Technology Inc | $1.3678 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11-100E/SN vs MCP6N11-010E/SN |
MCP6N11T-100E/MNY | Microchip Technology Inc | $1.4120 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | MCP6N11-100E/SN vs MCP6N11T-100E/MNY |
MCP6N11T-100E/SN | Microchip Technology Inc | $1.6550 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11-100E/SN vs MCP6N11T-100E/SN |
MCP6N11T-010E/SN | Microchip Technology Inc | $1.6550 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11-100E/SN vs MCP6N11T-010E/SN |
INA333AIDRGT | Texas Instruments | $3.3106 | Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-SON -40 to 125 | MCP6N11-100E/SN vs INA333AIDRGT |
MCP6N11T-005E/MNY | Microchip Technology Inc | Check for Price | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | MCP6N11-100E/SN vs MCP6N11T-005E/MNY |
MCP6N11T-010E/MNY | Microchip Technology Inc | Check for Price | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | MCP6N11-100E/SN vs MCP6N11T-010E/MNY |
MCP6N11-100E/MNY | Microchip Technology Inc | Check for Price | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | MCP6N11-100E/SN vs MCP6N11-100E/MNY |
The maximum power dissipation of the MCP6N11-100E/SN is 670mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor if necessary. Additionally, the datasheet provides guidance on selecting the correct feedback resistors and capacitors.
The recommended input impedance for the MCP6N11-100E/SN is between 1kΩ and 100kΩ. This range ensures optimal performance and minimizes noise and distortion.
While the MCP6N11-100E/SN can be used as a comparator, it's not the most suitable application due to its relatively slow slew rate and limited bandwidth. A dedicated comparator IC would be a better choice for most applications.
To protect the MCP6N11-100E/SN from ESD damage, follow proper handling and storage procedures, use ESD-protective packaging, and consider adding ESD protection devices to your circuit design.