-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6024-E/P by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7479
|
Newark | Operational Amplifier, Quad, 2.8 Mhz, 4, 2.3 V/ S, 2.7V To 6V, Dip, 14 Rohs Compliant: Yes |Microchip MCP6024-E/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 161 |
|
$2.0500 / $2.7200 | Buy Now |
DISTI #
MCP6024-E/P-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
580 In Stock |
|
$2.0500 / $2.7200 | Buy Now |
DISTI #
MCP6024-E/P
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin PDIP Tube - Rail/Tube (Alt: MCP6024-E/P) RoHS: Compliant Min Qty: 150 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0500 / $2.7200 | Buy Now |
DISTI #
579-MCP6024-E/P
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 2.5V 10MHz RoHS: Compliant | 197 |
|
$2.0500 / $2.7200 | Buy Now |
DISTI #
70046167
|
RS | Microchip MCP6024-E/P High Speed Op Amp,10MHz Rail-Rail,2.5 to 5.5V,14-Pin PDIP Min Qty: 180 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2100 / $3.7700 | RFQ |
|
Onlinecomponents.com | Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin PDIP Tube RoHS: Compliant |
100 In Stock 1350 Factory Stock |
|
$1.7100 / $2.1400 | Buy Now |
DISTI #
66701974
|
Verical | Op Amp Quad GP R-R I/O 5.5V 14-Pin PDIP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2152 | Americas - 90 |
|
$2.3270 / $2.7820 | Buy Now |
DISTI #
MCP6024-E/P
|
TME | IC: operational amplifier, 10MHz, Ch: 4, DIP14, 2.5÷5.5VDC, tube Min Qty: 1 | 0 |
|
$1.9200 / $3.1700 | RFQ |
|
NAC | Quad 2.5V 10 MHz OP, E temp - Package: 14 PDIP .300in TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 30 Container: Tube | 0 |
|
$2.2700 / $2.8000 | Buy Now |
DISTI #
MCP6024-E/P
|
Avnet Silica | OP Amp Quad GP RR IO 55V 14Pin PDIP Tube (Alt: MCP6024-E/P) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6024-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6024-E/P
Microchip Technology Inc
QUAD OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 5.4 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP6024-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6024-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6024T-E/SL | Microchip Technology Inc | $1.0000 | QUAD OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-14 | MCP6024-E/P vs MCP6024T-E/SL |
MCP6024-I/ST | Microchip Technology Inc | $1.8898 | QUAD OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153AB-1, TSSOP-14 | MCP6024-E/P vs MCP6024-I/ST |
MCP6024-I/SL | Microchip Technology Inc | $1.9008 | QUAD OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-14 | MCP6024-E/P vs MCP6024-I/SL |
MCP6024T-E/ST | Microchip Technology Inc | $2.2131 | QUAD OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153AB-1, TSSOP-14 | MCP6024-E/P vs MCP6024T-E/ST |
MCP6024-I/P | Microchip Technology Inc | $2.3174 | QUAD OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | MCP6024-E/P vs MCP6024-I/P |
MCP6024T-I/P | Microchip Technology Inc | Check for Price | QUAD OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MCP6024-E/P vs MCP6024T-I/P |
MCP6024T-I/SLVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDSO14 | MCP6024-E/P vs MCP6024T-I/SLVAO |
MCP6024T-I/STVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDSO14 | MCP6024-E/P vs MCP6024T-I/STVAO |
The maximum power dissipation of the MCP6024-E/P is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and consider adding a capacitor in the feedback loop to compensate for phase shift.
The recommended operating voltage range for the MCP6024-E/P is 2.5V to 6.0V, although it can operate down to 2.2V with reduced performance.
While the MCP6024-E/P can be used as a comparator, it's not recommended due to its op-amp architecture. Instead, consider using a dedicated comparator like the MCP6541.
To handle ESD protection, use a TVS diode or a dedicated ESD protection device, such as the MCP73801, in conjunction with proper PCB layout practices and component selection.