Part Details for MCP6021T-E/SN by Microchip Technology Inc
Results Overview of MCP6021T-E/SN by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6021T-E/SN Information
MCP6021T-E/SN by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6021T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H9878
|
Newark | Ic, operational Amplifier, single, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6021T-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
MCP6021T-E/SN
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6021T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0881 / $1.1625 | Buy Now |
DISTI #
579-MCP6021T-E/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 2.5V 10MHz RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
DISTI #
70570005
|
RS | Single 2.5V 10 MHz OP, E temp Min Qty: 3300 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ |
|
Onlinecomponents.com | Lead Free GULL WING Rail-to-Rail 2009 General Purpose Amplifier 70dB 7V/mus -40C~125C 10MHz RoHS: Compliant | 0 |
|
$0.9560 / $2.6180 | Buy Now |
|
NAC | Single 2.5V 10 MHz OP, E temp - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.1600 / $1.4300 | Buy Now |
DISTI #
MCP6021T-E/SN
|
Avnet Silica | OP Amp Single GP RR IO 55V 8Pin SOIC N TR (Alt: MCP6021T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Lead Free GULL WING Rail-to-Rail 2009 General Purpose Amplifier 70dB 7V/mus -40C~125C 10MHz RoHS: Compliant | 0 |
|
$0.9560 / $2.6180 | Buy Now |
Part Details for MCP6021T-E/SN
MCP6021T-E/SN CAD Models
MCP6021T-E/SN Part Data Attributes
|
MCP6021T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6021T-E/SN
Microchip Technology Inc
OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 1.35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3.91 mm |
Alternate Parts for MCP6021T-E/SN
This table gives cross-reference parts and alternative options found for MCP6021T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6021T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6021-E/SNVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO8 | MCP6021T-E/SN vs MCP6021-E/SNVAO |
MCP6021T-E/SN Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MCP6021T-E/SN is 670 mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance from junction to ambient (125°C/W).
-
Yes, the MCP6021T-E/SN can be used in a single-supply configuration. However, the input common-mode voltage range is limited to VDD - 1.5V to VDD + 0.5V, and the output voltage swing is reduced to VDD - 1.5V to VDD - 0.5V.
-
The recommended decoupling capacitor value is 0.1 μF to 1 μF, with a voltage rating that exceeds the supply voltage. A ceramic capacitor with X7R or X5R dielectric is recommended.
-
The MCP6021T-E/SN is specified to operate from -40°C to 125°C. However, the device's performance may degrade at high temperatures, and the maximum junction temperature should not exceed 150°C.
-
The input impedance of the MCP6021T-E/SN is typically around 1 MΩ, but it can vary depending on the frequency and the input common-mode voltage.