Part Details for MCP48FEB02-E/UN by Microchip Technology Inc
Results Overview of MCP48FEB02-E/UN by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP48FEB02-E/UN Information
MCP48FEB02-E/UN by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP48FEB02-E/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y7112
|
Newark | Non-Volatile Dac, 8Bit, Dual, Msop-10, Resolution (Bits):8Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:1.8V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins, Data Interface:Spi, Product Range:- Rohs Compliant: Yes |Microchip MCP48FEB02-E/UN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$0.3550 | Buy Now |
DISTI #
MCP48FEB02-E/UN-ND
|
DigiKey | IC DAC 8BIT V-OUT 10MSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
300 In Stock |
|
$0.7500 / $0.9800 | Buy Now |
DISTI #
MCP48FEB02-E/UN
|
Avnet Americas | Digital to Analog Converter, 2 Channels, 8 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP - Rail/Tube (Alt: MCP48FEB02-E/UN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.7371 / $0.7875 | Buy Now |
DISTI #
52Y7112
|
Avnet Americas | Digital to Analog Converter, 2 Channels, 8 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP - Bulk (Alt: 52Y7112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
579-MCP48FEB02-E/UN
|
Mouser Electronics | Digital to Analog Converters - DAC 2 Channel, 8-Bit Non-Vol, SPI DAC RoHS: Compliant | 277 |
|
$0.7500 / $0.9800 | Buy Now |
DISTI #
MCP48FEB02-E/UN
|
Microchip Technology Inc | Non-Volatile 8-bit Dual DAC, MSOP, Projected EOL: 2039-09-25 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube |
1779 Alternates Available |
|
$0.7100 / $0.9800 | Buy Now |
|
Onlinecomponents.com | DAC - 2-Channel - 8-bit - 10-Pin MSOP - Tube RoHS: Compliant | 1700 Factory Stock |
|
$0.6570 / $0.7710 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 95 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | 76 |
|
$0.9000 / $2.4000 | Buy Now | |
|
Rochester Electronics | MCP48FEB02 - Dual channel, 8-bit, nonvolatile, SPI DAC RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$1.1800 / $1.4700 | Buy Now |
Part Details for MCP48FEB02-E/UN
MCP48FEB02-E/UN CAD Models
MCP48FEB02-E/UN Part Data Attributes
|
MCP48FEB02-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48FEB02-E/UN
Microchip Technology Inc
8-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 7.8 µs | |
Supply Current-Max | 1.9 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP48FEB02-E/UN
This table gives cross-reference parts and alternative options found for MCP48FEB02-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48FEB02-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP48FEB01-E/UN | Microchip Technology Inc | $0.2581 | 8-BIT DAC | MCP48FEB02-E/UN vs MCP48FEB01-E/UN |
MCP48FEB01T-E/UN | Microchip Technology Inc | $0.5290 | 8-BIT DAC | MCP48FEB02-E/UN vs MCP48FEB01T-E/UN |
MCP48FEB02T-E/UN | Microchip Technology Inc | $0.9415 | 8-BIT DAC | MCP48FEB02-E/UN vs MCP48FEB02T-E/UN |
ICM7521MG | IC Microsystems Sdn Bhd | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO8, ROHS COMPLIANT, MSOP-8 | MCP48FEB02-E/UN vs ICM7521MG |
MCP48FEB02-E/UN Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the analog input signal. This ensures proper operation and prevents damage to the device.
-
To ensure accurate voltage reference output, it is recommended to decouple the VREF pin with a 0.1uF ceramic capacitor to GND, and to use a low-impedance voltage source for VDD. Additionally, the VREF pin should be bypassed with a 10uF capacitor to GND for optimal performance.
-
The maximum capacitive load that can be driven by the MCP48FEB02-E/UN's output is 100pF. Exceeding this limit may cause instability or oscillations in the output signal.
-
To minimize noise and interference, it is recommended to use a ground plane, keep the analog signal traces away from digital signal traces, and use shielding or guard rings around the analog signal paths. Additionally, the use of a low-pass filter or a ferrite bead on the output signal can help to reduce high-frequency noise.
-
The thermal resistance of the MCP48FEB02-E/UN package is 125°C/W (junction-to-ambient) and 45°C/W (junction-to-case). This information is useful for thermal management and heat sink design.