Part Details for MCP47FVB01A3-E/ST by Microchip Technology Inc
Results Overview of MCP47FVB01A3-E/ST by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP47FVB01A3-E/ST Information
MCP47FVB01A3-E/ST by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP47FVB01A3-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0579
|
Newark | Single Channel, 8-Bit, Volatile, I2C Dac 8 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MCP47FVB01A3-E/ST RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4350 | Buy Now |
DISTI #
MCP47FVB01A3-E/ST-ND
|
DigiKey | IC DAC 8BIT V-OUT 8TSSOP Min Qty: 900 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4100 | Buy Now |
DISTI #
MCP47FVB01A3-E/ST
|
Avnet Americas | SINGLE CHANNEL, 8-BIT, VOLATILE, I2C DAC - Rail/Tube (Alt: MCP47FVB01A3-E/ST) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4095 / $0.4375 | Buy Now |
DISTI #
579-MCP47FVB01A3EST
|
Mouser Electronics | Digital to Analog Converters - DAC Single channel 8-bit volatile, I2C DAC RoHS: Compliant | 0 |
|
$0.4100 / $0.5500 | Order Now |
DISTI #
MCP47FVB01A3-E/ST
|
Microchip Technology Inc | 8-bit Volatile Single Channel DAC with I2C Interface, TSSOP, Projected EOL: 2039-12-19 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.4000 / $0.5500 | Buy Now |
DISTI #
70568512
|
RS | Single channel, 8-bit, volatile, I2C DAC Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 | RFQ |
|
Onlinecomponents.com | DAC - 1-Channel - 8-bit - 8-Pin TSSOP - Tube RoHS: Compliant | 400 Factory Stock |
|
$0.3629 / $0.4478 | Buy Now |
|
NAC | Single channel, 8-bit, volatile, I2C DAC - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Tube | 0 |
|
$0.4400 / $0.5400 | Buy Now |
|
Master Electronics | DAC - 1-Channel - 8-bit - 8-Pin TSSOP - Tube RoHS: Compliant | 400 Factory Stock |
|
$0.3629 / $0.4478 | Buy Now |
Part Details for MCP47FVB01A3-E/ST
MCP47FVB01A3-E/ST CAD Models
MCP47FVB01A3-E/ST Part Data Attributes
|
MCP47FVB01A3-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47FVB01A3-E/ST
Microchip Technology Inc
8-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP47FVB01A3-E/ST
This table gives cross-reference parts and alternative options found for MCP47FVB01A3-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47FVB01A3-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP47FVB01A3T-E/ST | Microchip Technology Inc | $0.5290 | 8-BIT DAC | MCP47FVB01A3-E/ST vs MCP47FVB01A3T-E/ST |
MCP47FVB01A2-E/ST | Microchip Technology Inc | $0.5290 | 8-BIT DAC | MCP47FVB01A3-E/ST vs MCP47FVB01A2-E/ST |
MCP47FVB01A0-E/ST | Microchip Technology Inc | $0.5290 | 8-BIT DAC | MCP47FVB01A3-E/ST vs MCP47FVB01A0-E/ST |
MCP47FVB01A1-E/ST | Microchip Technology Inc | $0.5290 | 8-BIT DAC | MCP47FVB01A3-E/ST vs MCP47FVB01A1-E/ST |
MCP47FVB01A1T-E/ST | Microchip Technology Inc | $0.5290 | 8-BIT DAC | MCP47FVB01A3-E/ST vs MCP47FVB01A1T-E/ST |
MCP47FVB01A0T-E/ST | Microchip Technology Inc | $0.5290 | 8-BIT DAC | MCP47FVB01A3-E/ST vs MCP47FVB01A0T-E/ST |
MCP47FVB01A2T-E/ST | Microchip Technology Inc | $0.5290 | 8-BIT DAC | MCP47FVB01A3-E/ST vs MCP47FVB01A2T-E/ST |