Part Details for MCP47FEB02A2-E/ST by Microchip Technology Inc
Results Overview of MCP47FEB02A2-E/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP47FEB02A2-E/ST Information
MCP47FEB02A2-E/ST by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP47FEB02A2-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0537
|
Newark | Dual Channel, 8-Bit, Nonvolatile, I2C Dac 8 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MCP47FEB02A2-E/ST RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7730 | Buy Now |
DISTI #
MCP47FEB02A2-E/ST-ND
|
DigiKey | IC DAC 8BIT V-OUT 8TSSOP Min Qty: 500 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7500 | Buy Now |
DISTI #
MCP47FEB02A2-E/ST
|
Avnet Americas | - Rail/Tube (Alt: MCP47FEB02A2-E/ST) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7500 / $0.9800 | Buy Now |
DISTI #
579-MCP47FEB02A2EST
|
Mouser Electronics | Digital to Analog Converters - DAC Dual channel, 8-bit nonvolatile, I2C DAC RoHS: Compliant | 550 |
|
$0.7500 / $0.9800 | Buy Now |
DISTI #
MCP47FEB02A2-E/ST
|
Microchip Technology Inc | 8-bit Non-Volatile Dual Channel DAC with I2C Interface, TSSOP, Projected EOL: 2039-12-19 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
9330 Alternates Available |
|
$0.7100 / $0.9800 | Buy Now |
DISTI #
70568472
|
RS | Dual channel, 8-bit, nonvolatile, I2C DAC Min Qty: 300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.4200 | RFQ |
|
Onlinecomponents.com | DAC - 2-Channel - 8-bit - 8-Pin TSSOP - Tube RoHS: Compliant | 9300 Factory Stock |
|
$0.6570 / $0.7710 | Buy Now |
|
NAC | Dual channel, 8-bit, nonvolatile, I2C DAC - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$0.7900 / $0.9700 | Buy Now |
DISTI #
MCP47FEB02A2-E/ST
|
EBV Elektronik | (Alt: MCP47FEB02A2-E/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | DAC - 2-Channel - 8-bit - 8-Pin TSSOP - Tube RoHS: Compliant | 9300 Factory Stock |
|
$0.6570 / $0.7710 | Buy Now |
Part Details for MCP47FEB02A2-E/ST
MCP47FEB02A2-E/ST CAD Models
MCP47FEB02A2-E/ST Part Data Attributes
|
MCP47FEB02A2-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47FEB02A2-E/ST
Microchip Technology Inc
8-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP47FEB02A2-E/ST
This table gives cross-reference parts and alternative options found for MCP47FEB02A2-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47FEB02A2-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP47FEB02A0-E/ST | Microchip Technology Inc | $0.8297 | 8-BIT DAC | MCP47FEB02A2-E/ST vs MCP47FEB02A0-E/ST |
MCP47FEB02A0T-E/ST | Microchip Technology Inc | $0.9415 | 8-BIT DAC | MCP47FEB02A2-E/ST vs MCP47FEB02A0T-E/ST |
MCP47FEB02A1-E/ST | Microchip Technology Inc | $0.9415 | 8-BIT DAC | MCP47FEB02A2-E/ST vs MCP47FEB02A1-E/ST |
MCP47FEB02A2-E/ST Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the device's datasheet and application notes. It's essential to follow these guidelines to ensure optimal performance, especially for high-frequency signals. Key considerations include keeping analog and digital signals separate, using a solid ground plane, and minimizing trace lengths and impedance mismatches.
-
To ensure accurate voltage reference performance, it's crucial to decouple the VREF pin with a 10nF to 100nF capacitor, as recommended in the datasheet. Additionally, keep the VREF pin away from noise sources, and use a low-impedance connection to the reference voltage. It's also important to follow proper PCB layout and routing practices to minimize noise and interference.
-
The MCP47FEB02A2-E/ST can support clock frequencies up to 50 MHz. However, the actual clock frequency limit may depend on the specific application, PCB layout, and signal integrity. It's essential to consult the datasheet and application notes for specific guidance on clock frequency limitations and signal integrity considerations.
-
The MCP47FEB02A2-E/ST's internal registers can be programmed using the SPI interface. The device's datasheet provides detailed information on the register addresses, bit definitions, and programming sequences. It's essential to follow the recommended programming procedures and protocols to ensure correct device operation and avoid potential issues.
-
The POR timing for the MCP47FEB02A2-E/ST is typically around 1ms to 2ms, depending on the specific application and power supply conditions. It's essential to ensure that the power supply is stable and within the recommended operating range before attempting to access or program the device.