Part Details for MCP47DA1T-A1E/OT by Microchip Technology Inc
Results Overview of MCP47DA1T-A1E/OT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP47DA1T-A1E/OT Information
MCP47DA1T-A1E/OT by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP47DA1T-A1E/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T7490
|
Newark | 6-Bit Windowed Dac For Voltage Margining 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP47DA1T-A1E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 | Buy Now |
DISTI #
MCP47DA1T-A1E/OTCT-ND
|
DigiKey | IC DGTL POT 30KOHM 65TAP SOT23-6 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2988 In Stock |
|
$0.6900 / $0.8900 | Buy Now |
DISTI #
MCP47DA1T-A1E/OT
|
Avnet Americas | Digital Potentiometer 65POS 30KOhm Single 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP47DA1T-A1E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.6786 / $0.7250 | Buy Now |
DISTI #
579-MCP47DA1T-A1E/OT
|
Mouser Electronics | Digital to Analog Converters - DAC 6-bit windowed DAC voltage margining RoHS: Compliant | 0 |
|
$0.6900 | Order Now |
DISTI #
MCP47DA1T-A1E/OT
|
Microchip Technology Inc | 6-BIT I2C DAC with command Code, SOT-23, Projected EOL: 2039-03-29 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 19 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.6500 / $0.8900 | Buy Now |
DISTI #
70568498
|
RS | 6-bit windowed DAC for voltage margining Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.2500 | RFQ |
|
Onlinecomponents.com | 6-Bit Windowed Volatile DAC with Command Code RoHS: Compliant | 0 |
|
$0.6080 / $1.2740 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.6080 / $2.4320 | Buy Now | |
|
Quest Components | 2400 |
|
$0.7800 / $2.0800 | Buy Now |
Part Details for MCP47DA1T-A1E/OT
MCP47DA1T-A1E/OT CAD Models
MCP47DA1T-A1E/OT Part Data Attributes
|
MCP47DA1T-A1E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47DA1T-A1E/OT
Microchip Technology Inc
6-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 3.667 V | |
Analog Output Voltage-Min | 1.833 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 1.0938% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |