-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP47CVB01-E/MF by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1478
|
Newark | I2C, Single Channel, 8-Bit, Volatile 10 Dfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP47CVB01-E/MF RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7300 | Buy Now |
DISTI #
MCP47CVB01-E/MF-ND
|
DigiKey | IC DAC 8BIT V-OUT 10DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1080 In Stock |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
MCP47CVB01-E/MF
|
Avnet Americas | DAC 1-Channel Resistor-Ladder 8-bit 10-Pin DFN Tube - Rail/Tube (Alt: MCP47CVB01-E/MF) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7137 / $0.7625 | Buy Now |
DISTI #
579-MCP47CVB01-E/MF
|
Mouser Electronics | Digital to Analog Converters - DAC I2C, Single Channel, 8-Bit, Volatile RoHS: Compliant | 368 |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
MCP47CVB01-E/MF
|
Microchip Technology Inc | 8-bit, Single Channel Volatile DAC with I2C Interface, DFN, Projected EOL: 2044-08-27 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
8920 Alternates Available |
|
$0.7000 / $0.9700 | Buy Now |
|
Onlinecomponents.com | DAC - 1-Channel - 8-bit - 10-Pin DFN EP - Tube RoHS: Compliant | 10920 Factory Stock |
|
$0.6570 / $0.7710 | Buy Now |
DISTI #
MCP47CVB01-E/MF
|
TME | IC: D/A converter, 8bit, 3.4Msps, Ch: 1, 1.8÷5.5V, DFN10, -40÷125°C Min Qty: 1 | 0 |
|
$0.8100 / $1.0800 | RFQ |
|
NAC | I2C, Single Channel, 8-Bit, Volatile - Package: 10 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 480 Package Multiple: 120 Container: Tube | 0 |
|
$0.7600 / $0.9400 | Buy Now |
DISTI #
MCP47CVB01-E/MF
|
EBV Elektronik | DAC 1Channel ResistorLadder 8bit 10Pin DFN Tube (Alt: MCP47CVB01-E/MF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | DAC - 1-Channel - 8-bit - 10-Pin DFN EP - Tube RoHS: Compliant | 10920 Factory Stock |
|
$0.6570 / $0.7710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP47CVB01-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47CVB01-E/MF
Microchip Technology Inc
D/A Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2018-09-26 | |
Samacsys Manufacturer | Microchip | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0391% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the digital inputs. This ensures proper device operation and prevents latch-up or other unexpected behavior.
To ensure accurate voltage output, it's essential to use a stable and accurate voltage reference (VREF) and to follow proper PCB layout and design guidelines to minimize noise and parasitic effects.
The maximum output current capability of the MCP47CVB01-E/MF is 10 mA per channel. Exceeding this limit may cause the device to overheat or malfunction.
Yes, the MCP47CVB01-E/MF can be used in a ratiometric configuration, where the output voltage is proportional to the input voltage. This is useful in applications where the input voltage is not fixed or stable.
The output voltage settling time of the MCP47CVB01-E/MF is typically around 10 μs. To ensure accurate measurements, it's recommended to wait for at least 10 μs after changing the input code before taking a measurement.