-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4706A2T-E/CH by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R1732
|
Newark | Single, 8-Bit Nv Dac With Ext Vref And I2C Interface 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP4706A2T-E/CH RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7640 | Buy Now |
DISTI #
MCP4706A2T-E/CHCT-ND
|
DigiKey | IC DAC 8BIT V-OUT SOT23-6 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2007 In Stock |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
MCP4706A2T-E/CH
|
Avnet Americas | Digital to Analog Converter, 1 Channel, 8 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 6 Pins, SOT-23 - Tape and Reel (Alt: MCP4706A2T-E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7020 / $0.7500 | Buy Now |
DISTI #
579-MCP4706A2TECH
|
Mouser Electronics | Digital to Analog Converters - DAC Sngl 8B NV DAC w/Ext Vref & I2C interface RoHS: Compliant | 3781 |
|
$0.7190 / $0.9500 | Buy Now |
DISTI #
MCP4706A2T-E/CH
|
Microchip Technology Inc | Single, 8-bit NV DAC with External Vref Option and I2C interface, SOT-23, Projected EOL: 2039-03-15 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
955 Alternates Available |
|
$0.6900 / $0.9500 | Buy Now |
DISTI #
70453470
|
RS | Single, 8-bit NV DAC w/ Ext Vref and I2C interface6 SOT-23 T/R Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6580 / $1.3780 | Buy Now |
|
NAC | Single, 8-bit NV DAC with Ext Vref and I2C interface - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7500 / $0.9200 | Buy Now |
DISTI #
MCP4706A2T-E/CH
|
Avnet Silica | Digital to Analog Converter 1 Channel 8 bit Voltage Serial I2C 27 V to 55 V 6 Pins SOT23 (Alt: MCP4706A2T-E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP4706A2T-E/CH
|
EBV Elektronik | Digital to Analog Converter 1 Channel 8 bit Voltage Serial I2C 27 V to 55 V 6 Pins SOT23 (Alt: MCP4706A2T-E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4706A2T-E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4706A2T-E/CH
Microchip Technology Inc
SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.3543% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP4706A2T-E/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4706A2T-E/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4706A2T-E/MAY | Microchip Technology Inc | $0.9320 | 8-BIT DAC | MCP4706A2T-E/CH vs MCP4706A2T-E/MAY |
A good PCB layout for the MCP4706A2T-E/CH involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog layer to minimize noise and crosstalk.
To ensure the accuracy of the DAC output voltage, it's essential to use a high-precision voltage reference, such as the MCP1541, and to follow proper PCB layout and routing guidelines. Additionally, calibrating the DAC output voltage using an external calibration circuit can help improve accuracy.
The maximum clock frequency that can be used with the MCP4706A2T-E/CH is 1 MHz. However, it's recommended to use a clock frequency of 500 kHz or less to ensure reliable operation and minimize power consumption.
Yes, the MCP4706A2T-E/CH can be used in a multi-channel application. The device has a built-in channel sequencer that allows it to control multiple channels. However, it's essential to ensure that the device is properly configured and that the channel sequencing is correctly implemented to avoid any potential issues.
To troubleshoot issues with the MCP4706A2T-E/CH, it's essential to follow a systematic approach. Start by verifying the power supply voltage and ensuring that the device is properly configured. Then, use a logic analyzer or oscilloscope to verify the serial communication signals and DAC output voltage. If the issue persists, consult the datasheet and application notes for troubleshooting guidelines.