-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4661T-103E/ML by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6159
|
Newark | Digital Pot, 10K, -40 To 125Deg C, End To End Resistance:10Kohm, No. Of Pots:Dual, Control Interface:I2C, Track Taper:-, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Potentiometer Ic Case Style:Qfn, Rohs Compliant: Yes |Microchip MCP4661T-103E/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4273 |
|
$1.3300 / $1.6600 | Buy Now |
DISTI #
77M3012
|
Newark | Dual, 8Bit, Nv, I2C, Pot 16 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP4661T-103E/ML RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 | Buy Now |
DISTI #
MCP4661T-103E/MLCT-ND
|
DigiKey | IC DGTL POT 10KOHM 257TAP 16QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5013 In Stock |
|
$1.2600 / $1.6600 | Buy Now |
DISTI #
MCP4661T-103E/ML
|
Avnet Americas | Digital Potentiometer, Non-Volatile, 10 kOhm, Dual, 257 Steps, ? 150 ppm/?C, 2.7 V to 5.5 V, 16 Pins, PQFN-EP - Tape and Reel (Alt: MCP4661T-103E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2519 / $1.3375 | Buy Now |
DISTI #
579-MCP4661T-103E/ML
|
Mouser Electronics | Digital Potentiometer ICs Sngl 8B NV I2C POT RoHS: Compliant | 1522 |
|
$1.2600 / $1.6600 | Buy Now |
DISTI #
V72:2272_06446761
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2324 Container: Cut Strips | Americas - 5896 |
|
$1.3720 / $1.4200 | Buy Now |
DISTI #
MCP4661T-103E/ML
|
Microchip Technology Inc | Dual 8-bit, Non-Volatile linear pot w/I2C, VQFN, Projected EOL: 2034-06-30 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
6600 Alternates Available |
|
$1.2200 / $1.6600 | Buy Now |
DISTI #
70451662
|
RS | Dual, 8bit, NV, I2C, POT16 QFN 4x4x0.9mm T/R Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile - Automotive - 16-Pin QFN EP - Tape&Reel RoHS: Compliant |
5998 In Stock 9900 Factory Stock |
|
$1.0600 / $1.2300 | Buy Now |
DISTI #
69705152
|
Verical | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2324 | Americas - 5896 |
|
$1.3720 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4661T-103E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4661T-103E/ML
Microchip Technology Inc
DUAL 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NON-VOLATILE MEMORY | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 257 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Total Resistance-Nom | 10000 Ω | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MCP4661T-103E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4661T-103E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4661-103E/ST | Microchip Technology Inc | $1.0906 | DUAL 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP4661T-103E/ML vs MCP4661-103E/ST |
MCP4661T-103E/ST | Microchip Technology Inc | $1.5800 | DUAL 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP4661T-103E/ML vs MCP4661T-103E/ST |
The maximum operating voltage for the MCP4661T-103E/ML is 5.5V.
The wiper position of the MCP4661T-103E/ML can be programmed using a 3-wire serial interface (SPI-compatible) or a 2-wire I2C interface.
The MCP4661T-103E/ML has a resolution of 256 taps, which means it can be set to one of 256 discrete positions.
Yes, the MCP4661T-103E/ML is suitable for audio applications due to its low noise and low distortion characteristics.
The MCP4661T-103E/ML has a non-volatile memory that stores the wiper position during power-down, allowing it to recall the last set position when power is reapplied.