-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4552-502E/MS by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2902
|
Newark | Digital Potentiometer, 5 Kohm, 257 Steps, Single, Msop, End To End Resistance:5Kohm, No. Of Pots:Single, Control Interface:I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4552-502E/MS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8900 / $1.0000 | Buy Now |
DISTI #
MCP4552-502E/MS-ND
|
DigiKey | IC DGTL POT 5KOHM 257TAP 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
367 In Stock |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4552-502E/MS
|
Avnet Americas | Digital Potentiometer, Volatile, 5 kOhm, Single, 257 Steps, ? 150 ppm/?C, 1.8 V to 5.5 V, 8 Pins, PMSOP - Rail/Tube (Alt: MCP4552-502E/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9009 / $0.9625 | Buy Now |
DISTI #
579-MCP4552-502E/MS
|
Mouser Electronics | Digital Potentiometer ICs Sngl 8B V I2C Rheo RoHS: Compliant | 256 |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4552-502E/MS
|
Microchip Technology Inc | SINGLE 8 BIT, VOLATILE LINEAR RHEOSTAT W/I2C, MSOP, Projected EOL: 2034-11-14 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.8500 / $1.2000 | Buy Now |
DISTI #
70414795
|
RS | MCP4552-502E/MS, Digital Potentiometer 5kOhm 257-Pos Linear Serial-I2C 8-Pin MSOP Min Qty: 400 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.2100 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - 5kOhm - 257 Position - Volatile Linear - Automotive - 8-Pin MSOP - Tube RoHS: Compliant |
700 In Stock |
|
$0.7900 / $0.9290 | Buy Now |
DISTI #
66050535
|
Verical | Digital Potentiometer 5kOhm 257POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2251 | Americas - 700 |
|
$1.0426 / $1.2077 | Buy Now |
DISTI #
MCP4552-502E/MS
|
IBS Electronics | DIGITAL POTENTIOMETER 5KOHM 257POS VOLATILE LINEAR AUTOMOTIVE 8-PIN MSOP TUBE Min Qty: 100 Package Multiple: 1 | 700 |
|
$1.0270 / $1.2077 | Buy Now |
|
NAC | Single, 8bit, V, I2C, Rheo - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.9600 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4552-502E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4552-502E/MS
Microchip Technology Inc
DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP4552-502E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4552-502E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4552T-502E/MS | Microchip Technology Inc | $1.1470 | DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8 | MCP4552-502E/MS vs MCP4552T-502E/MS |
The maximum voltage rating for the MCP4552-502E/MS is 5.5V.
The MCP4552-502E/MS can be interfaced with a microcontroller using a standard SPI (Serial Peripheral Interface) protocol.
The MCP4552-502E/MS has a resolution of 256 taps, which means it can be set to one of 256 discrete resistance values.
Yes, the MCP4552-502E/MS can be used as a rheostat (variable resistor) by connecting the wiper terminal to one of the end terminals.
The MCP4552-502E/MS has a non-volatile memory that stores the wiper position, so it will retain its position even during power-down.