Part Details for MCP4531T-502E/MS by Microchip Technology Inc
Results Overview of MCP4531T-502E/MS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4531T-502E/MS Information
MCP4531T-502E/MS by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP4531T-502E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2849
|
Newark | Single, 7Bit, V, I2C, Pot 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP4531T-502E/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 | Buy Now |
DISTI #
MCP4531T-502E/MSCT-ND
|
DigiKey | IC DGTL POT 5KOHM 129TAP 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1852 In Stock |
|
$0.6800 / $0.8800 | Buy Now |
DISTI #
MCP4531T-502E/MS
|
Avnet Americas | Digital Potentiometer, Volatile, 5 kOhm, Single, 129 Steps, ? 150 ppm/?C, 1.8 V to 5.5 V, 8 Pins, PMSOP - Tape and Reel (Alt: MCP4531T-502E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6669 / $0.7125 | Buy Now |
DISTI #
579-MCP4531T-502E/MS
|
Mouser Electronics | Digital Potentiometer ICs Sngl 7B V I2C POT RoHS: Compliant | 2593 |
|
$0.6800 / $0.8800 | Buy Now |
DISTI #
MCP4531T-502E/MS
|
Microchip Technology Inc | Single, 7-bit, volatile linear pot w/I2C, MSOP, Projected EOL: 2034-11-13 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.6400 / $0.8800 | Buy Now |
DISTI #
70454241
|
RS | Single, 7bit, V, I2C, POT8 MSOP 3x3mm T/R Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Onlinecomponents.com | Single, 7bit, V, I2C, POT8 MSOP 3x3mm T/R | Microchip Technology Inc. MCP4531T-502E/MS RoHS: Compliant |
2500 In Stock |
|
$0.5830 / $1.2790 | Buy Now |
DISTI #
67587212
|
Verical | Digital Potentiometer 5kOhm 129POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2215 | Americas - 2500 |
|
$0.8816 / $1.6347 | Buy Now |
|
NAC | Single, 7bit, V, I2C, POT - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7100 / $0.8800 | Buy Now |
DISTI #
SMC-MCP4531T-502E/MS
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2500 |
|
RFQ |
Part Details for MCP4531T-502E/MS
MCP4531T-502E/MS CAD Models
MCP4531T-502E/MS Part Data Attributes
|
MCP4531T-502E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4531T-502E/MS
Microchip Technology Inc
DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
Alternate Parts for MCP4531T-502E/MS
This table gives cross-reference parts and alternative options found for MCP4531T-502E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4531T-502E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4531T-502E/MF | Microchip Technology Inc | $0.8805 | DIGITAL POTENTIOMETER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP4531T-502E/MS vs MCP4531T-502E/MF |
MCP4531-502E/MS | Microchip Technology Inc | Check for Price | DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8 | MCP4531T-502E/MS vs MCP4531-502E/MS |
MCP4531T-502E/MS Frequently Asked Questions (FAQ)
-
The maximum operating voltage for the MCP4531T-502E/MS is 5.5V.
-
The MCP4531T-502E/MS can be interfaced with a microcontroller using a standard SPI (Serial Peripheral Interface) protocol.
-
The MCP4531T-502E/MS has a resolution of 7 bits, which means it can be set to one of 128 discrete positions.
-
Yes, the MCP4531T-502E/MS can be used in audio applications, but it's not recommended due to its limited bandwidth and high noise floor. It's more suitable for industrial, medical, and automotive applications.
-
The MCP4531T-502E/MS has a volatile wiper memory, which means that the wiper position is lost during power-down. To store the wiper position, you need to use an external non-volatile memory or implement a power-on reset circuit.