Part Details for MCP4252T-103E/UN by Microchip Technology Inc
Results Overview of MCP4252T-103E/UN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4252T-103E/UN Information
MCP4252T-103E/UN by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3103E15DBVTG4 | Texas Instruments | UltraLow Supply Current, Voltage Supervisory Circuits 6-SOT-23 -40 to 85 | |
CD74HC40103EE4 | Texas Instruments | High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-PDIP -55 to 125 | |
TPS3103E15DBVT | Texas Instruments | UltraLow Supply Current, Voltage Supervisory Circuits 6-SOT-23 -40 to 85 |
Price & Stock for MCP4252T-103E/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP4252T-103E/UNCT-ND
|
DigiKey | IC DGTL POT 10KOHM 257TAP 10MSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4998 In Stock |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4252T-103E/UN
|
Avnet Americas | Digital Potentiometer, Volatile, 10 kOhm, Dual, 257 Steps, ? 150 ppm/?C, 1.8 V to 5.5 V, 10 Pins, PMSOP - Tape and Reel (Alt: MCP4252T-103E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9360 / $1.0000 | Buy Now |
DISTI #
579-MCP4252T103EUN
|
Mouser Electronics | Digital Potentiometer ICs Dual 8B V SPI Rheo RoHS: Compliant | 0 |
|
$0.9500 | Order Now |
DISTI #
MCP4252T-103E/UN
|
Microchip Technology Inc | Dual 8-bit, volatile linear rheo w/SPI, MSOP, Projected EOL: 2034-10-11 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel |
6900 Alternates Available |
|
$0.8800 / $1.2400 | Buy Now |
DISTI #
70568326
|
RS | Digital Pot, 256 steps, SPI, dual channel Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.8440 / $1.7680 | Buy Now |
|
NAC | Digital Pot, 256 steps, SPI, dual channel - Package: 10 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.0000 / $1.2300 | Buy Now |
DISTI #
MCP4252T-103E/UN
|
Avnet Silica | Digital Potentiometer Volatile 10 kOhm Dual 257 Steps 150 ppmC 18 V to 55 V 10 Pins PMSOP (Alt: MCP4252T-103E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP4252T-103E/UN
|
EBV Elektronik | Digital Potentiometer Volatile 10 kOhm Dual 257 Steps 150 ppmC 18 V to 55 V 10 Pins PMSOP (Alt: MCP4252T-103E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 5000 Factory Stock |
|
$0.8440 / $1.7680 | Buy Now |
Part Details for MCP4252T-103E/UN
MCP4252T-103E/UN CAD Models
MCP4252T-103E/UN Part Data Attributes
|
MCP4252T-103E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4252T-103E/UN
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
Alternate Parts for MCP4252T-103E/UN
This table gives cross-reference parts and alternative options found for MCP4252T-103E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4252T-103E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4252T-103I/UN | Microchip Technology Inc | Check for Price | DIGITAL POTENTIOMETER, PDSO10, PLASTIC, MSOP-10 | MCP4252T-103E/UN vs MCP4252T-103I/UN |
MCP4252T-103E/UN Frequently Asked Questions (FAQ)
-
The maximum operating voltage for the MCP4252T-103E/UN is 5.5V. Exceeding this voltage can cause damage to the device.
-
To ensure proper initialization, the CS pin should be held high for at least 100 ns after power-up, and then brought low to start the SPI communication. This allows the device to complete its internal power-up reset sequence.
-
The maximum frequency of the SPI clock that can be used with the MCP4252T-103E/UN is 10 MHz. Exceeding this frequency can cause communication errors.
-
To prevent accidental programming, the WP pin can be tied to VCC to enable the write protection feature. This prevents any changes to the wiper position or other settings.
-
The typical power consumption of the MCP4252T-103E/UN is around 1.5 μA when operating at 3.3V and 25°C. However, this can vary depending on the specific application and operating conditions.