Part Details for MCP42010T-E/ST by Microchip Technology Inc
Results Overview of MCP42010T-E/ST by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP42010T-E/ST Information
MCP42010T-E/ST by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP42010T-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H9839
|
Newark | Ic, digital Potentiometer, cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP42010T-E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4100 | Buy Now |
DISTI #
MCP42010T-E/ST-ND
|
DigiKey | IC DGT POT 10KOHM 256TAP 14TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4625 | Buy Now |
DISTI #
MCP42010T-E/ST
|
Avnet Americas | Digital Potentiometer, Volatile, 10 kOhm, Dual, 256 Steps, ? 800 ppm/?C, 2.7 V to 5.5 V, 14 Pins, TSSOP - Tape and Reel (Alt: MCP42010T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3049 / $2.4625 | Buy Now |
DISTI #
579-MCP42010T-E/ST
|
Mouser Electronics | Digital Potentiometer ICs 256 Step SPI 10kOhm RoHS: Compliant | 0 |
|
$2.4600 | Order Now |
DISTI #
MCP42010T-E/ST
|
Microchip Technology Inc | Digital Pot, 256 steps, SPI, 10kohms, dual channel, TSSOP, Projected EOL: 2034-08-01 COO: Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.2100 / $3.0700 | Buy Now |
DISTI #
70454208
|
RS | Digital Pot, 256 steps, SPI, 10kohms, dual channel14 TSSOP 4.4mm T/R Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 / $5.0200 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear 14-Pin TSSOP - Tape&Reel RoHS: Compliant | 0 |
|
$2.4500 / $6.7000 | Buy Now |
|
NAC | Digital Pot, 256 steps, SPI, 10kohms, dual channel - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.4600 / $3.0300 | Buy Now |
DISTI #
MCP42010T-E/ST
|
Avnet Silica | Digital Potentiometer Volatile 10 kOhm Dual 256 Steps 800 ppmC 27 V to 55 V 14 Pins TSSOP (Alt: MCP42010T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP42010T-E/ST
|
EBV Elektronik | Digital Potentiometer Volatile 10 kOhm Dual 256 Steps 800 ppmC 27 V to 55 V 14 Pins TSSOP (Alt: MCP42010T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP42010T-E/ST
MCP42010T-E/ST CAD Models
MCP42010T-E/ST Part Data Attributes
|
MCP42010T-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP42010T-E/ST
Microchip Technology Inc
DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 800 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |
Alternate Parts for MCP42010T-E/ST
This table gives cross-reference parts and alternative options found for MCP42010T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP42010T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP42010-E/ST | Microchip Technology Inc | $1.0000 | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP42010T-E/ST vs MCP42010-E/ST |
MCP42010T-E/SL | Microchip Technology Inc | $1.0000 | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MCP42010T-E/ST vs MCP42010T-E/SL |
MCP42010-I/SL | Microchip Technology Inc | $2.1004 | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MCP42010T-E/ST vs MCP42010-I/SL |
MCP42010-I/ST | Microchip Technology Inc | $2.2372 | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP42010T-E/ST vs MCP42010-I/ST |
MCP42010-E/P | Microchip Technology Inc | $3.1083 | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MCP42010T-E/ST vs MCP42010-E/P |
DS1267BE-010+ | Maxim Integrated Products | $4.7896 | Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 | MCP42010T-E/ST vs DS1267BE-010+ |
MCP42010-I/TS | Microchip Technology Inc | Check for Price | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP42010T-E/ST vs MCP42010-I/TS |
MCP42010T-I/P | Microchip Technology Inc | Check for Price | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MCP42010T-E/ST vs MCP42010T-I/P |
MCP42010T-I/TS | Microchip Technology Inc | Check for Price | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP42010T-E/ST vs MCP42010T-I/TS |
MCP42010T-E/P | Microchip Technology Inc | Check for Price | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MCP42010T-E/ST vs MCP42010T-E/P |
MCP42010T-E/ST Frequently Asked Questions (FAQ)
-
Microchip recommends following a star-grounding scheme, keeping analog and digital grounds separate, and using a solid ground plane to minimize noise. Additionally, keep the device's power and ground pins as close as possible to the decoupling capacitors, and use short, direct traces for the analog inputs and outputs.
-
To ensure accurate and reliable ADC conversions, use a stable and low-noise voltage reference, keep the analog input signals within the specified range, and use a proper sampling rate and conversion mode. Additionally, consider using a filter or averaging technique to reduce noise and improve conversion accuracy.
-
The maximum allowed voltage on the digital I/O pins of the MCP42010T-E/ST is VDD + 0.3V, which is typically 5.5V for a 5V supply. Exceeding this voltage can cause damage to the device.
-
Yes, the MCP42010T-E/ST can be used in a 3.3V system. However, the device's analog input range will be reduced, and the voltage reference should be adjusted accordingly. Additionally, ensure that the digital I/O pins are not driven above 3.6V to prevent damage.
-
The POR and BOR features of the MCP42010T-E/ST can be handled by using an external reset circuit or by using the device's internal reset features. Ensure that the power supply is stable and within the specified range to prevent unwanted resets.