-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4161-103E/SN by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB1212103EU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle, 4 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 3.3mm, Black Housing, Tray Packaging | |
10061913-103ELF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, 1.00mm (0.039in) Pitch, 164 (x16) Position |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R1141
|
Newark | Non Volatile Potentiometer, 10Kohm, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip MCP4161-103E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$0.3480 | Buy Now |
DISTI #
MCP4161-103E/SN-ND
|
DigiKey | IC DGTL POT 10KOHM 257TAP 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
128 In Stock |
|
$0.9700 / $1.2700 | Buy Now |
DISTI #
MCP4161-103E/SN
|
Avnet Americas | Digital Potentiometer, Non-Volatile, 10 kOhm, Single, 257 Steps, ? 150 ppm/?C, 2.7 V to 5.5 V, 8 Pins, NSOIC - Rail/Tube (Alt: MCP4161-103E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9700 / $1.2700 | Buy Now |
DISTI #
579-MCP4161-103E/SN
|
Mouser Electronics | Digital Potentiometer ICs Sngl 8B NV SPI Rheo RoHS: Compliant | 844 |
|
$0.9700 / $1.2700 | Buy Now |
DISTI #
V36:1790_06446231
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Date Code: 2331 | Americas - 525 |
|
$0.9566 | Buy Now |
DISTI #
MCP4161-103E/SN
|
Microchip Technology Inc | SINGLE 8-BIT, NON-VOLATILE LINEAR POT W/SPI, SOIC, Projected EOL: 2034-07-26 COO: China, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
7072 Alternates Available |
|
$0.9400 / $1.2700 | Buy Now |
DISTI #
70414757
|
RS | MCP4161-103E/SN, Digi Potentiometer 10kOhm 257-Pos Linear Serial-SPI 8-Pin SOIC Min Qty: 400 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5200 / $1.7900 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant |
3000 In Stock 7000 Factory Stock |
|
$0.8230 / $0.9700 | Buy Now |
DISTI #
73538603
|
Verical | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2344 | Americas - 3000 |
|
$0.9976 / $1.1412 | Buy Now |
DISTI #
76474848
|
Verical | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2331 | Americas - 500 |
|
$1.1762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4161-103E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4161-103E/SN
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 129 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP4161-103E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4161-103E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4161T-103E/SN | Microchip Technology Inc | $1.0000 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP4161-103E/SN vs MCP4161T-103E/SN |
The recommended power-up sequence is to apply VDD before applying a clock signal to the device. This ensures that the internal circuitry is properly initialized.
To retain the wiper position during power-down, the CS pin should be held high and the SCK pin should be held low. This ensures that the device is in a static state and the wiper position is maintained.
The maximum frequency of the clock signal that can be applied to the SCK pin is 1 MHz. Exceeding this frequency may result in incorrect operation or device damage.
The resolution of the digital potentiometer is determined by the number of bits used to represent the wiper position. The MCP4161 has a 7-bit wiper control, which means it has a resolution of 128 steps.
The maximum voltage that can be applied to the RH and RL pins is VDD + 0.3V. Exceeding this voltage may result in device damage.