-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4131-502E/SN by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2579
|
Newark | Digital Potentiometer, 5Kohm, 129Steps, Single, Soic8, End To End Resistance:5Kohm, No. Of Pots:Single, Control Interface:Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4131-502E/SN RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7980 | Buy Now |
DISTI #
MCP4131-502E/SN-ND
|
DigiKey | IC DGTL POT 5KOHM 129TAP 8SOIC Min Qty: 1 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6800 / $0.8800 | Buy Now |
DISTI #
MCP4131-502E/SN
|
Avnet Americas | Digital Potentiometer, Volatile, 5 kOhm, Single, 129 Steps, ? 150 ppm/?C, 1.8 V to 5.5 V, 8 Pins, NSOIC - Rail/Tube (Alt: MCP4131-502E/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$0.6800 / $0.8800 | Buy Now |
DISTI #
579-MCP4131-502E/SN
|
Mouser Electronics | Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch RoHS: Compliant | 819 |
|
$0.6800 / $0.8800 | Buy Now |
DISTI #
MCP4131-502E/SN
|
Microchip Technology Inc | SINGLE 7-BIT, VOLATILE LINEAR POT W/SPI, SOIC, Projected EOL: 2034-10-08 COO: China, Thailand ECCN: EAR99 RoHS: Compliant Container: Tube |
0 Alternates Available |
|
$0.6400 / $0.8800 | Buy Now |
DISTI #
70388710
|
RS | MCP4131-502E/SN, Digital Potentiometer 5kOhm 129-Pos Linear Serial-SPI 8-Pin SOIC Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.8800 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - 5kOhm - 128 Position - Volatile - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant | 0 |
|
$0.5600 / $0.7010 | Buy Now |
|
NAC | Digital Pot, 128 steps, SPI, single channel - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
$0.7100 / $0.8800 | Buy Now |
DISTI #
MCP4131-502E/SN
|
Avnet Silica | Digital Potentiometer Volatile 5 kOhm Single 129 Steps 150 ppmC 18 V to 55 V 8 Pins NSOIC (Alt: MCP4131-502E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP4131-502E/SN
|
EBV Elektronik | Digital Potentiometer Volatile 5 kOhm Single 129 Steps 150 ppmC 18 V to 55 V 8 Pins NSOIC (Alt: MCP4131-502E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4131-502E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4131-502E/SN
Microchip Technology Inc
5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 129 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 5000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP4131-502E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4131-502E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4131-502E/P | Microchip Technology Inc | $0.8349 | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP4131-502E/SN vs MCP4131-502E/P |
MCP4131-502E/MS | Microchip Technology Inc | $50.7939 | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, PLASTIC, MSOP-8 | MCP4131-502E/SN vs MCP4131-502E/MS |
MCP4131T-502E/SN | Microchip Technology Inc | $50.7939 | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP4131-502E/SN vs MCP4131T-502E/SN |
MCP4131T-502E/MF | Microchip Technology Inc | $50.7939 | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP4131-502E/SN vs MCP4131T-502E/MF |
The maximum voltage rating for the MCP4131-502E/SN is 5.5V.
The MCP4131-502E/SN can be interfaced with a microcontroller using a standard SPI (Serial Peripheral Interface) protocol.
The MCP4131-502E/SN has a resolution of 7 bits, which means it can be set to one of 128 discrete positions.
The MCP4131-502E/SN is rated for operation from -40°C to +125°C, making it suitable for use in high-temperature environments.
The MCP4131-502E/SN has a volatile wiper memory, which means that the wiper position is lost during power-down. To store the wiper position, you can use an external non-volatile memory or implement a power-on reset circuit.