-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4131-104E/P by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2574
|
Newark | Digital Potentiometer, 100Kohm, 129Steps, Single, Dip8, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip MCP4131-104E/P RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7300 | Buy Now |
DISTI #
MCP4131-104E/P-ND
|
DigiKey | IC DGTL POT 100KOHM 129TAP 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
357 In Stock |
|
$0.7300 / $0.9600 | Buy Now |
DISTI #
MCP4131-104E/P
|
Avnet Americas | Digital Potentiometer, Volatile, 100 kOhm, Single, 129 Steps, ? 150 ppm/?C, 1.8 V to 5.5 V, 8 Pins, PDIP - Rail/Tube (Alt: MCP4131-104E/P) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7300 / $0.9600 | Buy Now |
DISTI #
579-MCP4131-104E/P
|
Mouser Electronics | Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch RoHS: Compliant | 395 |
|
$0.7300 / $0.9600 | Buy Now |
DISTI #
MCP4131-104E/P
|
Microchip Technology Inc | SINGLE 7 BIT, VOLATILE LINEAR POT W/SPI, PDIP, Projected EOL: 2034-10-08 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
3257 Alternates Available |
|
$0.6800 / $0.9600 | Buy Now |
DISTI #
70388705
|
RS | MCP4131-104E/P, Digi Potentiometer 100kOhm 129-Pos Linear Serial-SPI 8-Pin PDIP Min Qty: 480 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 / $0.9500 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - 100kOhm - 128 Position - Volatile - Automotive - 8-Pin PDIP - Tube RoHS: Compliant |
660 In Stock 3240 Factory Stock |
|
$0.6450 / $0.7910 | Buy Now |
DISTI #
88152220
|
Verical | Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 120 Package Multiple: 60 Date Code: 2241 | Americas - 660 |
|
$0.8502 / $1.0283 | Buy Now |
|
NAC | Digital Pot, 128 steps, SPI, single channel - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 420 Package Multiple: 60 Container: Tube | 0 |
|
$0.7600 / $0.9400 | Buy Now |
DISTI #
MCP4131-104E/P
|
Avnet Silica | Digital Potentiometer Volatile 100 kOhm Single 129 Steps 150 ppmC 18 V to 55 V 8 Pins PDIP (Alt: MCP4131-104E/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4131-104E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4131-104E/P
Microchip Technology Inc
100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Positions | 129 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP4131-104E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4131-104E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4131-104E/SN | Microchip Technology Inc | $0.7172 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP4131-104E/P vs MCP4131-104E/SN |
MCP4131-104E/MF | Microchip Technology Inc | $50.7939 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP4131-104E/P vs MCP4131-104E/MF |
MCP4131T-104E/MS | Microchip Technology Inc | $50.7939 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, PLASTIC, MSOP-8 | MCP4131-104E/P vs MCP4131T-104E/MS |
MCP4131T-104E/SN | Microchip Technology Inc | $50.7939 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP4131-104E/P vs MCP4131T-104E/SN |
The maximum voltage rating for the MCP4131-104E/P is 5.5V.
The MCP4131-104E/P can be interfaced with a microcontroller using a SPI (Serial Peripheral Interface) bus. The device requires a clock signal, chip select signal, and data in/data out signals to communicate with the microcontroller.
The MCP4131-104E/P has a resolution of 7 bits, which means it can be set to one of 128 discrete positions.
The MCP4131-104E/P can be used as a rheostat or a potentiometer, depending on the application. It can be connected as a rheostat (two-terminal device) or as a potentiometer (three-terminal device).
Yes, the MCP4131-104E/P is suitable for audio applications. It has a low noise and distortion figure, making it suitable for audio signal processing applications.