-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO5, PLASTIC, SC-70, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP40D19T-104E/LT by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R6244
|
Newark | Digital Potentiometer, 100Kohm, 128Steps, Single, 6-Sc-70, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, No. Of Pins:5Pins Rohs Compliant: Yes |Microchip MCP40D19T-104E/LT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6800 | Buy Now |
DISTI #
25R7946
|
Newark | 100K, I2C Single, 7-Bit, Volatile Memory 5 Sc70 T/R Rohs Compliant: Yes |Microchip MCP40D19T-104E/LT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
MCP40D19T-104E/LTCT-ND
|
DigiKey | IC DGT POT 100KOHM 128TAP SC70-5 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2976 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP40D19T-104E/LT
|
Avnet Americas | Digital Potentiometer 128POS 100KOhm Single 5-Pin SC-70 T/R - Tape and Reel (Alt: MCP40D19T-104E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5148 / $0.5500 | Buy Now |
DISTI #
579-MCP40D19T104E/LT
|
Mouser Electronics | Digital Potentiometer ICs 100k I2C sngl 7-bit volatile memory RoHS: Compliant | 2636 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
70388694
|
RS | MCP40D19T-104E/LT, Digi Potentiomtr 100kOhm 128-Pos Linear Serial-I2C 5-Pin SC-70 Min Qty: 3000 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - 100kOhm - 128 Position - Volatile Linear - Automotive - 5-Pin SC-70 - Tape&Reel RoHS: Compliant | 6000 Factory Stock |
|
$0.4593 / $0.9620 | Buy Now |
|
Bristol Electronics | 2979 |
|
RFQ | ||
|
Quest Components | 2383 |
|
$0.5880 / $1.9600 | Buy Now | |
|
NAC | 100k, I2C single, 7-bit, volatile memory - Package: 5 SC70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5500 / $0.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP40D19T-104E/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP40D19T-104E/LT
Microchip Technology Inc
100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO5, PLASTIC, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 1.25 mm |
Microchip provides a recommended PCB layout in the device's application note (AN1341) which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
The device can be configured using the Microchip's Digital Potentiometer Configuration Tool, which is a software tool that allows users to configure the device's settings, such as the resistance value, wiper position, and control interface, for a specific application.
The maximum operating temperature range for the MCP40D19T-104E/LT is -40°C to +125°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
To ensure the reliability and accuracy of the MCP40D19T-104E/LT in high-reliability applications, it's recommended to follow proper design and manufacturing guidelines, such as using a robust PCB design, selecting high-quality components, and implementing adequate testing and validation procedures.
Yes, the MCP40D19T-104E/LT can be used in audio applications, such as audio volume control, tone control, and impedance matching. However, it's essential to consider the device's noise performance, distortion, and frequency response to ensure that it meets the specific requirements of the audio application.