Part Details for MCP40D18T-104AE/LT by Microchip Technology Inc
Results Overview of MCP40D18T-104AE/LT by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP40D18T-104AE/LT Information
MCP40D18T-104AE/LT by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP40D18T-104AE/LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T2744
|
Newark | 100K, I2C Single, 7-Bit, Volatile Memory 6 Sc70 T/R Rohs Compliant: Yes |Microchip MCP40D18T-104AE/LT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
70568499
|
RS | 100k, I2C single, 7-bit, volatile memory Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
NAC | 100k, I2C single, 7-bit, volatile memory - Package: 6 SC70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5500 / $0.6800 | Buy Now |
Part Details for MCP40D18T-104AE/LT
MCP40D18T-104AE/LT CAD Models
MCP40D18T-104AE/LT Part Data Attributes
|
MCP40D18T-104AE/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP40D18T-104AE/LT
Microchip Technology Inc
100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 1.25 mm |
Alternate Parts for MCP40D18T-104AE/LT
This table gives cross-reference parts and alternative options found for MCP40D18T-104AE/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP40D18T-104AE/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP40D18T-104E/LT | Microchip Technology Inc | $0.6503 | 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, PLASTIC, SC-70, 6 PIN | MCP40D18T-104AE/LT vs MCP40D18T-104E/LT |
MCP40D18-104AE/LT | Microchip Technology Inc | Check for Price | 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, PLASTIC, SC-70, 6 PIN | MCP40D18T-104AE/LT vs MCP40D18-104AE/LT |
MCP40D18T-104AE/LT Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the device's datasheet and application notes. It's essential to follow these guidelines to ensure optimal performance, minimize noise, and reduce electromagnetic interference (EMI).
-
The datasheet provides guidelines for selecting external components such as resistors, capacitors, and inductors. Consider factors like operating frequency, output current, and voltage ratings when selecting components. You can also consult Microchip's application notes and design guides for more information.
-
The device has a maximum junction temperature (Tj) of 150°C. Ensure proper thermal management by providing adequate heat sinking, using thermal interface materials, and keeping the device away from heat sources. You can also use thermal simulation tools to estimate the device's temperature rise.
-
Start by consulting the datasheet and application notes for troubleshooting guidelines. Use oscilloscopes and other diagnostic tools to identify issues. Check for proper power supply, clock signal, and output loading. You can also contact Microchip's technical support for assistance.
-
Carefully review the device's datasheet and application notes to ensure it meets your application's requirements. Consider factors like operating frequency, output current, voltage ratings, and package type. You can also consult with Microchip's technical support or a qualified engineer to determine compatibility.