-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, PLASTIC, SC-70, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP40D17T-103E/LT by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9784
|
Newark | Digital Potentiometer, -40 To 125Deg C, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP40D17T-103E/LT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1178 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP40D17T-103E/LTCT-ND
|
DigiKey | IC DGTL POT 10KOHM 128TAP SC70-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6466 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
579-MCP40D17T103E/LT
|
Mouser Electronics | Digital Potentiometer ICs 10k I2C sngl 7-bit volatile memory RoHS: Compliant | 2094 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
70414483
|
RS | Digital Potentiometer, ICs 10k I2C sngl 7-bit volatile memory Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 128 Position - Volatile - Automotive - 6-Pin SC-70 - Tape&Reel RoHS: Compliant |
15000 In Stock 27000 Factory Stock |
|
$0.5040 / $0.5200 | Buy Now |
DISTI #
87251658
|
Verical | Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2451 | Americas - 15000 |
|
$0.5988 / $0.6118 | Buy Now |
DISTI #
MCP40D17T-103ET
|
TME | IC: rheostat, 10kΩ, I2C, 7bit, SC70-6, SMD, Ch: 1, 1.8÷5.5V, reel,tape Min Qty: 1 | 0 |
|
$0.5300 / $0.6300 | RFQ |
DISTI #
MCP40D17T-103E/LT
|
IBS Electronics | DIGITAL POTENTIOMETER 10KOHM 128POS VOLATILE LINEAR AUTOMOTIVE 6-PIN SC-70 T/R Min Qty: 500 Package Multiple: 1 | 15000 |
|
$0.6552 / $0.6760 | Buy Now |
|
NAC | 10k, I2C single, 7-bit, volatile memory - Package: 6 SC70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5500 / $0.6800 | Buy Now |
|
Master Electronics | Digital Potentiometer - 10kOhm - 128 Position - Volatile - Automotive - 6-Pin SC-70 - Tape&Reel RoHS: Compliant |
15000 In Stock 27000 Factory Stock |
|
$0.5040 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP40D17T-103E/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP40D17T-103E/LT
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MCP40D17T-103E/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP40D17T-103E/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4631-103E/ST | Microchip Technology Inc | $0.9634 | DIGITAL POTENTIOMETER, PDSO14, PLASTIC, TSSOP-14 | MCP40D17T-103E/LT vs MCP4631-103E/ST |
MCP40D17-103E/LT | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, PLASTIC, SC-70, 6 PIN | MCP40D17T-103E/LT vs MCP40D17-103E/LT |
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the digital inputs. This ensures proper device operation and prevents potential latch-up conditions.
To ensure accurate DAC output voltage levels, it is essential to use a stable and low-noise voltage reference (VREF) and to decouple the VREF pin with a capacitor to reduce noise and ripple.
The maximum clock frequency for the SPI interface is 20 MHz. Exceeding this frequency may result in incorrect data transfer or device malfunction.
During power-up, the LDAC pin should be held high until the device is fully powered up and the internal voltage references are stable. During power-down, the LDAC pin should be held low to prevent unwanted DAC output voltage changes.
The CLR pin is an active-low input that clears the DAC output to zero scale when asserted low. It can be used to reset the DAC output to a known state during power-up or when the device is not in use.