Part Details for MCP4019T-503E/LT by Microchip Technology Inc
Results Overview of MCP4019T-503E/LT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4019T-503E/LT Information
MCP4019T-503E/LT by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP4019T-503E/LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R1807
|
Newark | Digital Potentiometer, 50Kohm, 128Steps, Single, 5Sc70, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4019T-503E/LT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5300 | Buy Now |
DISTI #
MCP4019T-503E/LTCT-ND
|
DigiKey | IC DGTL POT 50KOHM 128TAP SC70-5 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2665 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4019T-503E/LT
|
Avnet Americas | Digital Potentiometer, Volatile, 50 kOhm, Single, 128 Steps, ? 150 ppm/?C, 1.8 V to 5.5 V, 5 Pins, PSC-70 - Tape and Reel (Alt: MCP4019T-503E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5148 / $0.5500 | Buy Now |
DISTI #
579-MCP4019T503E/LT
|
Mouser Electronics | Digital Potentiometer ICs 50K I2C single 7-bit volatile memory RoHS: Compliant | 0 |
|
$0.5300 / $0.6800 | Order Now |
DISTI #
MCP4019T-503E/LT
|
Microchip Technology Inc | 7-BIT VOLATILE DIGITAL POTENTIOMETER WITH 12C INTERFACE, SC70, Projected EOL: 2034-04-06 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 30000 |
|
$0.4900 / $0.6800 | Buy Now |
DISTI #
70388689
|
RS | MCP4019T-503E/LT, Digi Potentiometer 50kOhm 128-Pos Linear Serial-I2C 5-Pin SC-70 Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - 50kOhm - 128 Position - Volatile Linear - Automotive - 5-Pin SC-70 - Tape&Reel RoHS: Compliant | 33000 Factory Stock |
|
$0.4593 / $0.9620 | Buy Now |
|
Bristol Electronics | 2469 |
|
RFQ | ||
|
Quest Components | 1975 |
|
$0.6860 / $1.9600 | Buy Now | |
|
NAC | 50k, I2C single, 7-bit, volatile memory - Package: 5 SC70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5500 / $0.6800 | Buy Now |
Part Details for MCP4019T-503E/LT
MCP4019T-503E/LT CAD Models
MCP4019T-503E/LT Part Data Attributes
|
MCP4019T-503E/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4019T-503E/LT
Microchip Technology Inc
50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO5, LEAD FREE, PLASTIC, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.26 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.6 mA | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 50000 Ω | |
Width | 1.25 mm |
Alternate Parts for MCP4019T-503E/LT
This table gives cross-reference parts and alternative options found for MCP4019T-503E/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4019T-503E/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4017T-503E/LT | Microchip Technology Inc | $0.5311 | 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN | MCP4019T-503E/LT vs MCP4017T-503E/LT |
MCP4018T-503E/LT | Microchip Technology Inc | $0.5440 | 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN | MCP4019T-503E/LT vs MCP4018T-503E/LT |
MCP4019T-503E/LT Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VSS, and then the logic inputs. This ensures proper device operation and prevents potential latch-up conditions.
-
To ensure monotonicity, it is recommended to use a clock frequency of at least 10 kHz and to avoid making multiple writes to the wiper register without reading back the value. Additionally, the user should ensure that the device is properly powered and that the voltage on the RH and RL pins is within the recommended operating range.
-
The maximum voltage that can be applied to the RH and RL pins is VDD + 0.3V, but it should not exceed 5.5V. Exceeding this voltage can cause damage to the device.
-
Yes, the MCP4019T-503E/LT can be used as a rheostat by connecting the RH pin to VDD and the RL pin to GND. However, the user should ensure that the current through the device does not exceed the maximum rated current, which is 3 mA.
-
The resistance value of the MCP4019T-503E/LT can be calculated using the formula: R = (RH - RL) / (2^10 - 1) * (RW / RWL), where RH and RL are the voltages on the RH and RL pins, respectively, and RW and RWL are the wiper resistance and the total resistance, respectively.