-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO5, LEAD FREE, PLASTIC, SC-70, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4019T-104E/LT by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R1805
|
Newark | Digital Potentiometer, 100Kohm, 128Steps, Single, 5Sc70, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4019T-104E/LT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5300 | Buy Now |
DISTI #
MCP4019T-104E/LTCT-ND
|
DigiKey | IC DGT POT 100KOHM 128TAP SC70-5 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
771 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4019T-104E/LT
|
Avnet Americas | Digital Potentiometer, Volatile, 100 kOhm, Single, 128 Steps, ? 150 ppm/?C, 1.8 V to 5.5 V, 5 Pins, PSC-70 - Tape and Reel (Alt: MCP4019T-104E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5148 / $0.5500 | Buy Now |
DISTI #
579-MCP4019T104E/LT
|
Mouser Electronics | Digital Potentiometer ICs 100K I2C singl 7-bit volatile memory RoHS: Compliant | 2165 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4019T-104E/LT
|
Microchip Technology Inc | 7-BIT VOLATILE DIGITAL POTENTIOMETER WITH 12C INTERFACE, SC70, Projected EOL: 2034-04-06 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 31880 |
|
$0.4900 / $0.6800 | Buy Now |
DISTI #
70388687
|
RS | MCP4019T-104E/LT, Digi Potentiomtr 100kOhm 128-Pos Linear Serial-I2C 5-Pin SC-70 Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Bristol Electronics | 2953 |
|
RFQ | ||
|
Quest Components | DIGITAL POTENTIOMETER, 1 FUNC, 100000OHM, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, CMOS, PDSO5 | 2362 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | DIGITAL POTENTIOMETER, 1 FUNC, 100000OHM, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, CMOS, PDSO5 | 33 |
|
$0.7200 / $1.2000 | Buy Now |
DISTI #
MCP4019T-104E/LT
|
IBS Electronics | MCP4019 SERIES VOLATILE 128 STEP 100 KOHM I2C DIGITAL POTENTIOMETER - SC-70-5 Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.6890 / $0.7020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4019T-104E/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4019T-104E/LT
Microchip Technology Inc
100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO5, LEAD FREE, PLASTIC, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.6 mA | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MCP4019T-104E/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4019T-104E/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL23418UFUZ-T7A | Renesas Electronics Corporation | Check for Price | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel | MCP4019T-104E/LT vs ISL23418UFUZ-T7A |
ISL23418UFRUZ-T7A | Intersil Corporation | Check for Price | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); MSOP10, uTQFN10; Temp Range: -40° to 125°C | MCP4019T-104E/LT vs ISL23418UFRUZ-T7A |
ISL23318TFUZ | Renesas Electronics Corporation | Check for Price | Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Tube | MCP4019T-104E/LT vs ISL23318TFUZ |
MCP4018-104E/LT | Microchip Technology Inc | Check for Price | 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN | MCP4019T-104E/LT vs MCP4018-104E/LT |
ISL23418UFUZ-T7 | Renesas Electronics Corporation | Check for Price | Digital Potentiometer | MCP4019T-104E/LT vs ISL23418UFUZ-T7 |
ISL23318TFUZ-T7A | Renesas Electronics Corporation | Check for Price | Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel | MCP4019T-104E/LT vs ISL23318TFUZ-T7A |
ISL23418UFUZ-TK | Renesas Electronics Corporation | Check for Price | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel | MCP4019T-104E/LT vs ISL23418UFUZ-TK |
ISL23418UFUZ-T13 | Renesas Electronics Corporation | Check for Price | Digital Potentiometer | MCP4019T-104E/LT vs ISL23418UFUZ-T13 |
ISL23418TFUZ-TK | Renesas Electronics Corporation | Check for Price | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel | MCP4019T-104E/LT vs ISL23418TFUZ-TK |
ISL23418UFRUZ-TK | Intersil Corporation | Check for Price | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); MSOP10, uTQFN10; Temp Range: -40° to 125°C | MCP4019T-104E/LT vs ISL23418UFRUZ-TK |
The maximum operating frequency of the MCP4019T-104E/LT is 1 MHz, which is the maximum clock frequency of the SPI interface.
To ensure monotonicity, it is recommended to use a single write operation to set the wiper position, and to avoid writing to the device while it is being used in an application. Additionally, the device should be powered up and initialized properly before use.
When power is applied to the MCP4019T-104E/LT, the device will reset to its default state, with the wiper position set to mid-scale (128 taps). The device will also reset its internal registers and SPI interface.
The MCP4019T-104E/LT is rated for operation up to 125°C, but it is recommended to derate the device's performance and reliability at high temperatures. Consult the datasheet for specific temperature-related specifications and guidelines.
The MCP4019T-104E/LT has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an ESD-protected environment.