-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4018T-502E/LT by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R2554
|
Newark | Digital Potentiometer, -40 To 125Deg C, End To End Resistance:5Kohm, No. Of Pots:Single, Control Interface:I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Product Range:-Rohs Compliant: Yes |Microchip MCP4018T-502E/LT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 56 |
|
$0.5300 / $0.6200 | Buy Now |
DISTI #
579-MCP4018T502ELT
|
Mouser Electronics | Digital Potentiometer ICs 5K I2C single 7-bit volatile memory RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_06445830
|
Arrow Electronics | Digital Potentiometer 5kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2240 Container: Cut Strips | Americas - 4228 |
|
$0.5642 / $0.6410 | Buy Now |
DISTI #
70047215
|
RS | 7-Bit Volatile Digital Pot with 12C interface, lead count 6pins, SC70 Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Future Electronics | 50K, I2C SINGLE, 7-BIT, VOLATILE MEMORY RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.5500 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 5kOhm - 128 Position - Volatile - Automotive - 6-Pin SC-70 - Tape&Reel RoHS: Compliant |
4800 In Stock 39000 Factory Stock |
|
$0.5040 / $0.5200 | Buy Now |
DISTI #
66432676
|
Verical | Digital Potentiometer 5kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2251 | Americas - 4500 |
|
$0.6617 / $0.6760 | Buy Now |
DISTI #
65100687
|
Verical | Digital Potentiometer 5kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2240 | Americas - 4228 |
|
$0.5642 / $0.6314 | Buy Now |
|
Future Electronics | 50K, I2C SINGLE, 7-BIT, VOLATILE MEMORY Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.5500 | Buy Now |
|
NAC | 50k, I2C single, 7-bit, volatile memory - Package: 6 SC70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5500 / $0.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4018T-502E/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4018T-502E/LT
Microchip Technology Inc
5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.6 mA | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 5000 Ω | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MCP4018T-502E/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4018T-502E/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4017T-502E/LT | Microchip Technology Inc | $0.5733 | 5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN | MCP4018T-502E/LT vs MCP4017T-502E/LT |
MCP4017-502E/LT | Microchip Technology Inc | Check for Price | 5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN | MCP4018T-502E/LT vs MCP4017-502E/LT |
The maximum operating voltage for the MCP4018T-502E/LT is 5.5V.
To ensure proper initialization, the CS pin should be held high for at least 100 ns after power-up, and then brought low to start the internal reset sequence.
The maximum frequency for the SPI interface is 10 MHz.
To prevent accidental programming, the WP pin can be tied to VCC to enable write protection.
The typical resistance tolerance for the MCP4018T-502E/LT is ±1%.