-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4017T-502E/LT by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4725
|
Newark | Volatile Digital Potentiometer, 5 Kohm, Single, I2C, Serial, 1.8 V Rohs Compliant: Yes |Microchip MCP4017T-502E/LT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1019 |
|
$0.6200 / $0.6800 | Buy Now |
DISTI #
08R1799
|
Newark | 5K, I2C Single, 7-Bit, Volatile Memory 6 Sc70 T/R Rohs Compliant: Yes |Microchip MCP4017T-502E/LT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
MCP4017T-502E/LTCT-ND
|
DigiKey | IC DGTL POT 5KOHM 128TAP SC70-6 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5651 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
579-MCP4017T502E/LT
|
Mouser Electronics | Digital Potentiometer ICs 5K I2C single 7-bit volatile memory RoHS: Compliant | 5264 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
70047186
|
RS | Digital Potentiometer, ICs 5K I2C single 7-bit volatile memory Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Future Electronics | MCP4017 Series 128 Tap Serial 5 kOhm Volatile SMT Digital POT - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 9000Reel |
|
$0.5500 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 5kOhm - 128 Position - Volatile - Automotive - 6-Pin SC-70 - Tape&Reel RoHS: Compliant |
6031 In Stock 6000 Factory Stock |
|
$0.5040 / $0.5200 | Buy Now |
DISTI #
67038048
|
Verical | Digital Potentiometer 5kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2129 | Americas - 6000 |
|
$0.6617 / $0.6760 | Buy Now |
|
Future Electronics | MCP4017 Series 128 Tap Serial 5 kOhm Volatile SMT Digital POT - SOT-363 Min Qty: 3000 Package Multiple: 3000 |
9000 null |
|
$0.5500 | Buy Now |
DISTI #
MCP4017T-502E/LT
|
IBS Electronics | DIGITAL POTENTIOMETER 5KOHM 128POS VOLATILE LINEAR AUTOMOTIVE 6-PIN SC-70 T/R Min Qty: 500 Package Multiple: 1 | 15031 |
|
$0.6552 / $0.6760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4017T-502E/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4017T-502E/LT
Microchip Technology Inc
5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.6 mA | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 5000 Ω | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MCP4017T-502E/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4017T-502E/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4018T-502E/LT | Microchip Technology Inc | $0.5736 | 5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN | MCP4017T-502E/LT vs MCP4018T-502E/LT |
MCP4017-502E/LT | Microchip Technology Inc | Check for Price | 5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN | MCP4017T-502E/LT vs MCP4017-502E/LT |
The maximum operating voltage for the MCP4017T-502E/LT is 5.5V.
To ensure proper initialization, a reset pulse (CS low) should be applied to the device after power-up, followed by a write operation to set the wiper position.
The maximum current rating for the MCP4017T-502E/LT is 3mA per terminal (RH, RL, RW).
To prevent brown-out conditions, ensure that the power supply voltage is stable and within the recommended operating range. Additionally, consider using a voltage supervisor or reset IC to monitor the power supply voltage and reset the device if it falls below a certain threshold.
The MCP4017T-502E/LT is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. Ensure that the device is properly derated and that the operating temperature is within the recommended range.