-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4013T-503E/CH by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE920NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Auto-retry, Fixed Over Voltage Clamp, WSON8 | |
TCKE912NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Latch, Fixed Over Voltage Clamp, WSON8 | |
TCKE905NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Latch, Fixed Over Voltage Clamp, WSON8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7297
|
Newark | Digital Potentiometer, -40 To 125Deg C, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:Up, Down, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, No. Of Pins:6Pinsrohs Compliant: Yes |Microchip MCP4013T-503E/CH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1400 |
|
$0.5700 / $0.6800 | Buy Now |
DISTI #
56K7034
|
Newark | Ic, digital Potentiometer, cmos, tsop,6Pin, plastic Rohs Compliant: Yes |Microchip MCP4013T-503E/CH RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
MCP4013T-503E/CHCT-ND
|
DigiKey | IC DGTL POT 50KOHM 64TAP SOT23-6 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15571 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4013T-503E/CH
|
Avnet Americas | Digital Potentiometer, Volatile, 50 kOhm, Single, 64 Steps, ? 150 ppm/?C, 1.8 V to 5.5 V, 6 Pins, PSOT-23 - Tape and Reel (Alt: MCP4013T-503E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5148 / $0.5500 | Buy Now |
DISTI #
579-MCP4013T-503E/CH
|
Mouser Electronics | Digital Potentiometer ICs 50k U/D single 6-bit V POT to GND RoHS: Compliant | 3393 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
V72:2272_06445819
|
Arrow Electronics | Digital Potentiometer 50kOhm 64POS Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2314 Container: Cut Strips | Americas - 2350 |
|
$0.5906 / $0.6508 | Buy Now |
DISTI #
MCP4013T-503E/CH
|
Microchip Technology Inc | 50k, Voltage divider )potentiometer), with one terminal connected to ground, SOT-23, Projected EOL: 2034-12-08 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 39000 |
|
$0.4900 / $0.6800 | Buy Now |
DISTI #
70388679
|
RS | MCP4013T-503E/CH, Digi Potentiomtr 50kOhm 64-Pos Linear Serial-2Wire 6-Pin SOT-23 Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - 50kOhm - 64 Position - Volatile - Automotive - 6-Pin SOT-23 - Tape&Reel RoHS: Compliant | 51000 Factory Stock |
|
$0.4469 / $0.9360 | Buy Now |
DISTI #
87729021
|
Verical | Digital Potentiometer 50kOhm 64POS Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2438 | Americas - 2500 |
|
$0.5440 / $0.6240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4013T-503E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4013T-503E/CH
Microchip Technology Inc
50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 50000 Ω | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MCP4013T-503E/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4013T-503E/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4011-503E/SN | Microchip Technology Inc | $0.4343 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MCP4013T-503E/CH vs MCP4011-503E/SN |
MCP4022T-503E/CH | Microchip Technology Inc | $0.8225 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4013T-503E/CH vs MCP4022T-503E/CH |
MCP4021-503E/MS | Microchip Technology Inc | $0.8934 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8 | MCP4013T-503E/CH vs MCP4021-503E/MS |
MCP4024T-503E/OT | Microchip Technology Inc | $0.9429 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP4013T-503E/CH vs MCP4024T-503E/OT |
MCP4021T-503E/SN | Microchip Technology Inc | $0.9719 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MCP4013T-503E/CH vs MCP4021T-503E/SN |
MCP4021T-503E/MS | Microchip Technology Inc | $1.0000 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8 | MCP4013T-503E/CH vs MCP4021T-503E/MS |
MCP4021-503E/SN | Microchip Technology Inc | $51.7546 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MCP4013T-503E/CH vs MCP4021-503E/SN |
MCP4013-503E/CH | Microchip Technology Inc | Check for Price | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4013T-503E/CH vs MCP4013-503E/CH |
MCP4011T-503E/MS | Microchip Technology Inc | Check for Price | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8 | MCP4013T-503E/CH vs MCP4011T-503E/MS |
MCP4021-503E/MC | Microchip Technology Inc | Check for Price | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 2 X 3 MM, 0.9MM HEIGHT, DFN-8 | MCP4013T-503E/CH vs MCP4021-503E/MC |
The recommended operating voltage range for the MCP4013T-503E/CH is 1.8V to 5.5V.
To ensure accuracy, it is recommended to use a stable voltage reference, minimize noise and interference, and follow proper PCB layout and design guidelines.
The maximum operating frequency of the MCP4013T-503E/CH is 1 MHz.
The MCP4013T-503E/CH can be interfaced with a microcontroller using a standard SPI interface, with the microcontroller acting as the master and the MCP4013T-503E/CH as the slave.
The MCP4013T-503E/CH has a power-on reset feature that resets the wiper to the mid-scale position (128 taps) upon power-up.