-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4011-202E/MS by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7009
|
Newark | Digital Potentiometer, 2.1 Kohm, 64 Steps, Single, Msop, End To End Resistance:2.1Kohm, No. Of Pots:Single, Control Interface:Up, Down, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4011-202E/MS RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5300 | Buy Now |
DISTI #
MCP4011-202E/MS-ND
|
DigiKey | IC DGTL POT 2.1KOHM 64TAP 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
462 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4011-202E/MS
|
Avnet Americas | Digital Potentiometer, Volatile, 2.1 kOhm, Single, 64 Steps, ? 150 ppm/?C, 1.8 V to 5.5 V, 8 Pins, PMSOP - Rail/Tube (Alt: MCP4011-202E/MS) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
579-MCP4011-202E/MS
|
Mouser Electronics | Digital Potentiometer ICs 2.1k U/Dsingle 6-bit V POT RoHS: Compliant | 580 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
V99:2348_06446587
|
Arrow Electronics | Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1819 | Americas - 5 |
|
$0.1364 / $0.5659 | Buy Now |
DISTI #
MCP4011-202E/MS
|
Microchip Technology Inc | Low-cost volatile, Digital Potentiometer, MSOP, Projected EOL: 2034-12-08 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 17 Weeks, 0 Days Container: Tube |
2322 Alternates Available |
|
$0.4900 / $0.6800 | Buy Now |
DISTI #
70414808
|
RS | MCP4011-202E/MS, Digi Potentiometer 2.1kOhm 64-Pos Linear Serial-2Wire 8-Pin MSOP Min Qty: 700 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6300 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - 2.1kOhm - 64 Position - Volatile - Automotive - 8-Pin MSOP - Tube RoHS: Compliant |
1500 In Stock 28100 Factory Stock |
|
$0.4230 / $0.5200 | Buy Now |
DISTI #
84342980
|
Verical | Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2048 | Americas - 1500 |
|
$0.5780 / $0.6755 | Buy Now |
DISTI #
MCP4011-202E/MS
|
IBS Electronics | DIGITAL POTENTIOMETER 2.1KOHM 64POS VOLATILE LINEAR AUTOMOTIVE 8-PIN MSOP TUBE Min Qty: 100 Package Multiple: 1 | 1400 |
|
$0.5499 / $0.6760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4011-202E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4011-202E/MS
Microchip Technology Inc
2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 4 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 2100 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP4011-202E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4011-202E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4013T-202E/CH | Microchip Technology Inc | $0.4596 | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4011-202E/MS vs MCP4013T-202E/CH |
MCP4012T-202E/CH | Microchip Technology Inc | $0.4972 | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4011-202E/MS vs MCP4012T-202E/CH |
MCP4021-202E/MS | Microchip Technology Inc | $0.7325 | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8 | MCP4011-202E/MS vs MCP4021-202E/MS |
MCP4022T-202E/CH | Microchip Technology Inc | $0.9626 | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4011-202E/MS vs MCP4022T-202E/CH |
MCP4021T-202E/MC | Microchip Technology Inc | $1.0000 | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP4011-202E/MS vs MCP4021T-202E/MC |
MCP4011T-202E/MS | Microchip Technology Inc | Check for Price | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8 | MCP4011-202E/MS vs MCP4011T-202E/MS |
MCP4022T-202E/CHVAO | Microchip Technology Inc | Check for Price | Digital Potentiometer, 1 Func, 2100ohm, Increment/decrement Control Interface, 64 Positions, PDSO6 | MCP4011-202E/MS vs MCP4022T-202E/CHVAO |
MCP4013-202E/CH | Microchip Technology Inc | Check for Price | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4011-202E/MS vs MCP4013-202E/CH |
MCP4024-202E/OT | Microchip Technology Inc | Check for Price | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP4011-202E/MS vs MCP4024-202E/OT |
MCP4021-202E/MC | Microchip Technology Inc | Check for Price | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 2 X 3 MM, 0.9MM HEIGHT, DFN-8 | MCP4011-202E/MS vs MCP4021-202E/MC |
The recommended operating voltage range for the MCP4011-202E/MS is 1.8V to 5.5V.
To ensure accuracy, it's essential to follow proper layout and routing guidelines, minimize noise and interference, and use a stable voltage supply. Additionally, calibrate the device during manufacturing or at power-up to compensate for any internal resistor tolerances.
The MCP4011-202E/MS can handle I2C clock frequencies up to 400 kHz.
To prevent accidental changes, use the WP (Write Protect) pin to lock the wiper position and prevent any further changes. Additionally, implement error checking and data validation in your firmware to detect and correct any potential corruption.
The maximum power dissipation of the MCP4011-202E/MS is 1.5W. Ensure that the device is properly heat-sinked and operated within the recommended temperature range to prevent overheating.