Part Details for MCP3918A1-E/SSVAO by Microchip Technology Inc
Results Overview of MCP3918A1-E/SSVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3918A1-E/SSVAO Information
MCP3918A1-E/SSVAO by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MCP3918A1-E/SSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP3918A1-E/SSVAO-ND
|
DigiKey | SINGLE CHANNEL ENERGY METER FRON Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP3918A1-E/SSVAO
|
Microchip Technology Inc | 3V Single Channel Analog Front End, SPI/2-Wire Interface, SSOP, Projected EOL: 2044-08-24 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 22 Weeks, 0 Days Container: Tube |
44 Alternates Available |
|
$1.5400 / $2.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 17554 Factory Stock |
|
$0 | Buy Now |
Part Details for MCP3918A1-E/SSVAO
MCP3918A1-E/SSVAO CAD Models
MCP3918A1-E/SSVAO Part Data Attributes
|
MCP3918A1-E/SSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3918A1-E/SSVAO
Microchip Technology Inc
Analog Circuit, 1 Func, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MCP3918A1-E/SSVAO
This table gives cross-reference parts and alternative options found for MCP3918A1-E/SSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3918A1-E/SSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP3918A1T-E/SS | Microchip Technology Inc | $1.9100 | IC ENERGY METER FRONT 1CH 20SSOP | MCP3918A1-E/SSVAO vs MCP3918A1T-E/SS |