Part Details for MCP3553T-E/MS by Microchip Technology Inc
Results Overview of MCP3553T-E/MS by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3553T-E/MS Information
MCP3553T-E/MS by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP3553T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7005
|
Newark | Ic, a/D Converter, single,22-Bit, tssop,8Pin Rohs Compliant: Yes |Microchip MCP3553T-E/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0200 | Buy Now |
DISTI #
MCP3553T-E/MSCT-ND
|
DigiKey | IC ADC 22BIT SIGMA-DELTA 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14560 In Stock |
|
$2.9300 / $3.8700 | Buy Now |
DISTI #
MCP3553T-E/MS
|
Avnet Americas | Analog to Digital Converter, 22 bit, Delta-Sigma, 55 SPS, Differential, Microwire, SPI, 2.7 V to 5.5 V, 8 Pins, MSOP - Tape and Reel (Alt: MCP3553T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.9133 / $3.1125 | Buy Now |
DISTI #
579-MCP3553T-E/MS
|
Mouser Electronics | Analog to Digital Converters - ADC 22-bit ADC RoHS: Compliant | 2844 |
|
$2.9300 / $3.8700 | Buy Now |
DISTI #
MCP3553T-E/MS
|
Microchip Technology Inc | 60 HZ, 120DB REJECTION AT 240 HZ (PRODUCT DIE), MSOP, Projected EOL: 2034-09-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.8000 / $3.8700 | Buy Now |
DISTI #
70568040
|
RS | 22-bit delta-sigma ADC, single channel, 60sps Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3100 / $7.4200 | RFQ |
|
Onlinecomponents.com | Single Channel Single ADC Delta-Sigma 60sps 20.6-bit Serial Automotive 8-Pin MSOP T/R RoHS: Compliant | Alternative Product Available |
|
$2.7000 / $7.6000 | Buy Now |
|
Quest Components | 2000 |
|
$11.4743 / $17.2114 | Buy Now | |
DISTI #
MCP3553T-E/MS
|
IBS Electronics | MCP3553T-E/MS by Microchip is a single-channel 22-bit Delta-Sigma A/D converter, operating at 2.7V to 5.5V, with low power consumption, high accuracy, and MSOP-8 package. Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.9000 | Buy Now |
|
NAC | 22-bit delta-sigma ADC, single channel, 60sps - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0400 / $3.6600 | Buy Now |
Part Details for MCP3553T-E/MS
MCP3553T-E/MS CAD Models
MCP3553T-E/MS Part Data Attributes
|
MCP3553T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3553T-E/MS
Microchip Technology Inc
1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 16836.7 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0006% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 22 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.03072 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP3553T-E/MS
This table gives cross-reference parts and alternative options found for MCP3553T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3553T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP3553-E/MS | Microchip Technology Inc | $3.1482 | 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 | MCP3553T-E/MS vs MCP3553-E/MS |
MCP3553T-E/MS Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a star-ground configuration, and keep the sensitive analog signals away from the digital signals. Also, use a low-ESR capacitor for the VREF pin and keep the analog input traces as short as possible.
-
Calibration involves adjusting the internal offset and gain of the ADC. This can be done by applying a known input voltage and adjusting the offset and gain registers to achieve the desired accuracy. The datasheet provides a calibration procedure, and Microchip also provides a calibration tool to simplify the process.
-
The maximum sampling rate of the MCP3553T-E/MS is 500 ksps. As the sampling rate increases, the power consumption also increases. However, the power consumption can be reduced by using the device's power-down modes, such as the 'Nap' mode, which reduces the power consumption to 10 μA.
-
The MCP3553T-E/MS has a latency of 2.5 μs and a throughput of 500 ksps. To handle the latency and throughput, use a FIFO buffer to store the converted data, and use a DMA controller to transfer the data to the microcontroller or processor. This ensures that the data is transferred efficiently and without loss.
-
To ensure electromagnetic compatibility, use a shielded enclosure, keep the analog and digital circuits separate, and use a common-mode filter on the analog input lines. Also, use a low-pass filter on the VREF pin to reduce noise. Follow the PCB layout guidelines in the datasheet to minimize radiation and susceptibility.