-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO5, PLASTIC, SC-74, MO-178, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3021A7T-E/OT by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4459
|
Newark | Adc, 10Bit, 22.3Ksps, -40 To 125Deg C, Resolution (Bits):10Bit, Sampling Rate:22.3Ksps, Input Channel Type:Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Adc/Dac Caserohs Compliant: Yes |Microchip MCP3021A7T-E/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 739 |
|
$1.9700 | Buy Now |
DISTI #
23T2788
|
Newark | 10-Bit Adc, I2C, Single Channel 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP3021A7T-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
MCP3021A7T-E/OTCT-ND
|
DigiKey | IC ADC 10BIT SAR SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2882 In Stock |
|
$1.0700 / $1.4100 | Buy Now |
DISTI #
MCP3021A7T-E/OT
|
Avnet Americas | Analog to Digital Converter, 10 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V, 5 Pins, SOT-23 - Tape and Reel (Alt: MCP3021A7T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0700 / $1.4100 | Buy Now |
DISTI #
579-MCP3021A7T-E/OT
|
Mouser Electronics | Analog to Digital Converters - ADC 10-bit ADC I2C Single Channel RoHS: Compliant | 3231 |
|
$1.0700 / $1.4100 | Buy Now |
DISTI #
V72:2272_06445505
|
Arrow Electronics | 1-Channel Single ADC SAR 22.3ksps 10-bit Serial 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1717 Container: Cut Strips | Americas - 3330 |
|
$0.5839 / $1.1576 | Buy Now |
DISTI #
70452925
|
RS | 10-bit ADC, I2C, single channel5 SOT-23 T/R Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ |
|
Onlinecomponents.com | Single Channel ADC - SAR - 22.3ksps - 10-bit Serial - Automotive - 5-Pin SOT-23 - Tape&Reel RoHS: Compliant | 27000 Factory Stock |
|
$0.9560 / $2.0020 | Buy Now |
|
NAC | 10-bit ADC, I2C, single channel - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.1300 / $1.3800 | Buy Now |
DISTI #
MCP3021A7T-E/OT
|
Avnet Silica | Analog to Digital Converter 10 bit SAR 223 kSPS Single Ended Serial I2C 27 V to 55 V 5 Pins SOT23 (Alt: MCP3021A7T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3021A7T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3021A7T-E/OT
Microchip Technology Inc
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO5, PLASTIC, SC-74, MO-178, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5.8 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 8.96 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0223 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.63 mm |
This table gives cross-reference parts and alternative options found for MCP3021A7T-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3021A7T-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP3021A5T-E/OT | Microchip Technology Inc | $1.0020 | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO5, PLASTIC, SC-74, MO-178, SOT-23, 5 PIN | MCP3021A7T-E/OT vs MCP3021A5T-E/OT |
MCP3021A0T-E/OT | Microchip Technology Inc | $1.0714 | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO5, PLASTIC, SC-74, MO-178, SOT-23, 5 PIN | MCP3021A7T-E/OT vs MCP3021A0T-E/OT |
MCP3021A1T-E/OT | Microchip Technology Inc | $1.2451 | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO5, PLASTIC, SC-74, MO-178, SOT-23, 5 PIN | MCP3021A7T-E/OT vs MCP3021A1T-E/OT |
MCP3021A5T-E/OTVAO | Microchip Technology Inc | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO5 | MCP3021A7T-E/OT vs MCP3021A5T-E/OTVAO |
It is recommended to place the MCP3021A7T-E/OT close to the analog signal source, use a ground plane, and keep the analog and digital traces separate to minimize noise. Additionally, use a 0.1uF decoupling capacitor between VDD and VSS, and a 10uF capacitor between VREF and VSS.
The MCP3021A7T-E/OT does not require calibration. It has an internal voltage reference and a high-precision analog-to-digital converter that provides accurate readings. However, it is recommended to perform a system-level calibration to account for any system-specific errors or offsets.
The maximum sampling rate of the MCP3021A7T-E/OT is 200 ksps (kilosamples per second). However, the actual sampling rate may be limited by the system's clock frequency and the conversion time of the ADC.
Yes, the MCP3021A7T-E/OT can operate with a supply voltage range of 2.7V to 5.5V. However, the device's performance and accuracy may be affected at lower supply voltages. It is recommended to use a 5V supply voltage for optimal performance.
The MCP3021A7T-E/OT can be interfaced with a microcontroller using the SPI (Serial Peripheral Interface) protocol. The microcontroller can send commands to the MCP3021A7T-E/OT to initiate conversions, and read the conversion results from the device.