-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY CONSUMER CIRCUIT, PDSO14, 3.90 MM, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8864
|
Newark | Inductive Sensor Analog Front End 14 Soic .150In Tube Rohs Compliant: Yes |Microchip MCP2036-I/SL RoHS: Compliant Min Qty: 1254 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 | Buy Now |
DISTI #
MCP2036-I/SL-ND
|
DigiKey | IC SENSOR INTERFACE 14-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1412 In Stock |
|
$0.5300 / $0.6200 | Buy Now |
DISTI #
MCP2036-I/SL
|
Avnet Americas | Analog Front End IC, 1 Channel, 2.7 V to 5.5 V, 14 Pins, NSOIC - Rail/Tube (Alt: MCP2036-I/SL) RoHS: Compliant Min Qty: 1140 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5265 / $0.5625 | Buy Now |
DISTI #
579-MCP2036-I/SL
|
Mouser Electronics | Analog Front End - AFE Inductive Sensor AFE RoHS: Compliant | 2890 |
|
$0.5290 / $0.6200 | Buy Now |
DISTI #
MCP2036-I/SL
|
Microchip Technology Inc | 14 pin, Inductive Touch Analog, SOIC, Projected EOL: 2034-06-09 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
216 Alternates Available |
|
$0.4600 / $0.6200 | Buy Now |
DISTI #
70568831
|
RS | Inductive Sensor Analog Front End Min Qty: 1254 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $1.0500 | RFQ |
|
Onlinecomponents.com | Analog Front End - 1 ADC - 11bit - 3.3V/5V - 14-Pin SOIC N - Tube RoHS: Compliant | 171 Factory Stock |
|
$0.5620 / $0.9010 | Buy Now |
|
Quest Components | 33 |
|
$1.1040 / $1.8400 | Buy Now | |
|
NAC | Inductive Sensor Analog Front End - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 570 Package Multiple: 57 Container: Tube | 0 |
|
$0.5600 / $0.6900 | Buy Now |
DISTI #
MCP2036-I/SL
|
Avnet Silica | Analog Front End IC 1 Channel 27 V to 55 V 14 Pins NSOIC (Alt: MCP2036-I/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2036-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2036-I/SL
Microchip Technology Inc
SPECIALTY CONSUMER CIRCUIT, PDSO14, 3.90 MM, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP2036-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2036-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP2036-E/SL | Microchip Technology Inc | Check for Price | SPECIALTY CONSUMER CIRCUIT, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | MCP2036-I/SL vs MCP2036-E/SL |
MCP2036-E/MG | Microchip Technology Inc | Check for Price | SPECIALTY CONSUMER CIRCUIT, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | MCP2036-I/SL vs MCP2036-E/MG |
The maximum operating frequency of the MCP2036-I/SL is 100 kHz, but it can be operated at higher frequencies with reduced performance.
The MCP2036-I/SL can be configured for differential or pseudo-differential mode by setting the appropriate bits in the Configuration Register (Register 0x00). Refer to the datasheet for specific bit settings.
The input impedance of the MCP2036-I/SL is typically around 10 kΩ, but it can vary depending on the input configuration and operating conditions.
No, the MCP2036-I/SL is designed to operate with a 2.7V to 5.5V power supply, but it is not recommended to operate it at 5V as it may exceed the maximum rating.
The MCP2036-I/SL has an internal calibration circuit that can be enabled by setting the appropriate bits in the Calibration Register (Register 0x01). Refer to the datasheet for specific calibration procedures.