Part Details for MCP14A0453-E/MNY by Microchip Technology Inc
Results Overview of MCP14A0453-E/MNY by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP14A0453-E/MNY Information
MCP14A0453-E/MNY by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MCP14A0453-E/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC0797
|
Newark | 4.5A Dual Inv Matched, High-Speed, Low-Side Mosfet Driver 8 Tdfn 2X3X0.8Mm Tube Rohs Compliant: Yes |Microchip MCP14A0453-E/MNY RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
MCP14A0453-E/MNY
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Inv 8-Pin TDFN Tube - Rail/Tube (Alt: MCP14A0453-E/MNY) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2400 / $1.6200 | Buy Now |
DISTI #
579-MCP14A0453E/MNY
|
Mouser Electronics | Gate Drivers 4.5A Dual Inv Matched, High-speed, Low-side MOSFET Driver RoHS: Compliant | 0 |
|
$1.2400 / $1.6200 | Order Now |
DISTI #
V99:2348_19920917
|
Arrow Electronics | Driver 4.5A 2-OUT Low Side Inv 8-Pin TDFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1826 | Americas - 70 |
|
$0.2521 / $1.3248 | Buy Now |
|
Onlinecomponents.com | Driver 4.5A 2-OUT Inv 8-Pin TDFN EP Tube RoHS: Compliant | 10050 Factory Stock |
|
$1.0500 / $1.2100 | Buy Now |
DISTI #
MCP14A0453-E/MNY
|
TME | IC: driver, MOSFET gate driver, TDFN8, 4.5A, Ch: 1, 4.5÷18V Min Qty: 1 | 0 |
|
$1.3400 / $1.7400 | RFQ |
|
NAC | 4.5A Dual Inv Matched, High-speed, Low-side MOSFET Driver - Package: 8 TDFN 2x3x0.8mm TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 150 Container: Tube | 0 |
|
$1.2900 / $1.5800 | Buy Now |
|
Master Electronics | Driver 4.5A 2-OUT Inv 8-Pin TDFN EP Tube RoHS: Compliant | 10050 Factory Stock |
|
$1.0500 / $1.2100 | Buy Now |
Part Details for MCP14A0453-E/MNY
MCP14A0453-E/MNY CAD Models
MCP14A0453-E/MNY Part Data Attributes
|
MCP14A0453-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0453-E/MNY
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2018-03-22 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.046 µs | |
Turn-on Time | 0.05 µs | |
Width | 2 mm |
Alternate Parts for MCP14A0453-E/MNY
This table gives cross-reference parts and alternative options found for MCP14A0453-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0453-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP14A0453T-E/MNYVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0453-E/MNY vs MCP14A0453T-E/MNYVAO |