-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP14A0305T-E/SN by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0143
|
Newark | 3.0A Matched, High -Speed, Low-Side Inv + Non-Inv Mosfet Drvr 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP14A0305T-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9070 | Buy Now |
DISTI #
MCP14A0305T-E/SNCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10422 In Stock |
|
$0.8800 / $1.1400 | Buy Now |
DISTI #
MCP14A0305T-E/SN
|
Avnet Americas | MOSFET Driver 3A 1-OUT Lo Side One Inverting/One Non-Inverting8-Pin SOIC T/R - Tape and Reel (Alt: MCP14A0305T-E/SN) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8550 / $0.8850 | Buy Now |
DISTI #
579-MCP14A0305T-E/SN
|
Mouser Electronics | Gate Drivers 3.0A Matched, High -speed, Low-side Inv + Non-Inv MOSFET Drvr RoHS: Compliant | 16156 |
|
$0.8790 / $1.1400 | Buy Now |
DISTI #
MCP14A0305T-E/SN
|
Microchip Technology Inc | Dual 3.0A, ChA is inverted & ChB is non-inverted output, SOIC, Projected EOL: 2044-06-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 36300 |
|
$0.8300 / $1.1400 | Buy Now |
|
Onlinecomponents.com | Gate Driver - High/Low Side - Independent Channel - 2 Drivers - IGBT Gate - Inverting/Non-Inverting Input - 4.5 to 18V Supply - 8-SOIC Package - T&R. RoHS: Compliant | 36300 Factory Stock |
|
$0.7820 / $1.6380 | Buy Now |
|
NAC | 3.0A Matched, High -speed, Low-side Inv + Non-Inv MOSFET Drvr - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9400 / $1.1500 | Buy Now |
DISTI #
MCP14A0305T-E/SN
|
Avnet Silica | MOSFET Driver 3A 1OUT Lo Side One InvertingOne NonInverting8Pin SOIC TR (Alt: MCP14A0305T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Gate Driver - High/Low Side - Independent Channel - 2 Drivers - IGBT Gate - Inverting/Non-Inverting Input - 4.5 to 18V Supply - 8-SOIC Package - T&R. RoHS: Compliant | 36300 Factory Stock |
|
$0.7820 / $1.6380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP14A0305T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0305T-E/SN
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.046 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP14A0305T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0305T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP14A0303-E/MNY | Microchip Technology Inc | $0.2930 | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/SN vs MCP14A0303-E/MNY |
FAN3226CMX | onsemi | $0.7380 | CMOS input, dual inverting output, peak 3A sink, 3A source current Low-Side Gate Driver, SOIC-8, 2500-REEL | MCP14A0305T-E/SN vs FAN3226CMX |
MCP14A0303-E/MS | Microchip Technology Inc | $1.0700 | NAND Gate Based MOSFET Driver | MCP14A0305T-E/SN vs MCP14A0303-E/MS |
MCP14A0305-E/MS | Microchip Technology Inc | $1.0700 | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/SN vs MCP14A0305-E/MS |
MCP14A0304-E/MNY | Microchip Technology Inc | $1.1100 | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/SN vs MCP14A0304-E/MNY |
MCP14A0303T-E/MNY | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/SN vs MCP14A0303T-E/MNY |
MCP14A0304T-E/MS | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/SN vs MCP14A0304T-E/MS |
MCP14A0304T-E/SN | Microchip Technology Inc | Check for Price | NAND Gate Based MOSFET Driver | MCP14A0305T-E/SN vs MCP14A0304T-E/SN |
MCP14A0303T-E/MS | Microchip Technology Inc | Check for Price | NAND Gate Based MOSFET Driver | MCP14A0305T-E/SN vs MCP14A0303T-E/MS |
MCP14A0305T-E/MNY | Microchip Technology Inc | Check for Price | NAND Gate Based MOSFET Driver | MCP14A0305T-E/SN vs MCP14A0305T-E/MNY |
Microchip provides a recommended PCB layout in the datasheet, but it's also important to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using 50-ohm transmission lines for signal traces.
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device. Additionally, the device's thermal shutdown feature can help prevent damage from overheating.
The MCP14A0305T-E/SN has built-in ESD protection, but it's still important to follow proper ESD handling and storage procedures to prevent damage. This includes using ESD-safe materials, grounding oneself before handling the device, and storing the device in ESD-safe packaging.
To troubleshoot issues with the MCP14A0305T-E/SN, start by reviewing the datasheet and application notes to ensure proper configuration and layout. Then, use oscilloscopes and other diagnostic tools to identify the source of the issue. Common causes of oscillations or instability include improper biasing, inadequate decoupling, or poor PCB layout.
When using the MCP14A0305T-E/SN in a high-reliability or safety-critical application, it's essential to follow rigorous design and testing procedures to ensure the device meets the required safety and reliability standards. This includes performing thorough risk assessments, implementing redundant or fail-safe designs, and conducting extensive testing and validation.