Part Details for MCMT18N101F100CT by SPC Multicomp
Results Overview of MCMT18N101F100CT by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCMT18N101F100CT Information
MCMT18N101F100CT by SPC Multicomp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCMT18N101F100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2894
|
Newark | Cap, Mlcc, Aec-Q200, C0G, 100Pf, 10V/0603, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance:100Pf, Voltage Rating:10V, Capacitance Tolerance: 1%, Dielectric Characteristic:C0G/Np0, Product Range:Mcmt Series, Packaging:Tape &rohs Compliant: Yes |Multicomp Pro MCMT18N101F100CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 76000 |
|
$0.0280 / $0.0310 | Buy Now |
DISTI #
23T7110
|
Newark | Cap, Mlcc, Aec-Q200, C0G, 100Pf, 10V/0603, Capacitance:100Pf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Mcmt Series Rohs Compliant: Yes |Multicomp Pro MCMT18N101F100CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 49800 |
|
$0.0020 | Buy Now |
DISTI #
41525720
|
Verical | Cap Ceramic 100pF 10V C0G 1% Pad SMD 0603 125C Automotive T/R Min Qty: 25000 Package Multiple: 1 | Americas - 49800 |
|
$0.0026 | Buy Now |
Part Details for MCMT18N101F100CT
MCMT18N101F100CT CAD Models
MCMT18N101F100CT Part Data Attributes
|
MCMT18N101F100CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMT18N101F100CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
MCMT18N101F100CT Frequently Asked Questions (FAQ)
-
The recommended land pattern for MCMT18N101F100CT is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape and a solder mask clearance of 0.1mm.
-
Yes, MCMT18N101F100CT is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated and that the operating conditions do not exceed the maximum ratings specified in the datasheet.
-
To prevent damage, handle the MCMT18N101F100CT by the body only, avoiding touching the leads or the ceramic capacitor body. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage.
-
The ESR of the MCMT18N101F100CT is not explicitly stated in the datasheet. However, based on the capacitor's construction and materials, the ESR is typically in the range of 0.05 ohms to 0.1 ohms at the resonant frequency.
-
Yes, MCMT18N101F100CT is suitable for use in DC-DC converter applications due to its high capacitance, low ESR, and high ripple current rating. However, ensure that the capacitor is properly selected and derated for the specific application, considering factors such as voltage, current, and temperature.