-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCMR25V106M4X7 by SPC Multicomp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4752
|
Newark | Cap, 10Uf, 25V, Alu Elec, Radial, Capacitance:10Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCMR25V106M4X7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11558 |
|
$0.0170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCMR25V106M4X7
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMR25V106M4X7
SPC Multicomp
CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 28000 mA | |
Terminal Pitch | 1.5 mm |
This table gives cross-reference parts and alternative options found for MCMR25V106M4X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMR25V106M4X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2100LDM0407SCN08EJ | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | MCMR25V106M4X7 vs 2100LDM0407SCN08EJ |
LL10M25TB4X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | MCMR25V106M4X7 vs LL10M25TB4X7 |
USR1E100MDDAE | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | MCMR25V106M4X7 vs USR1E100MDDAE |
8100LDM0407SCN28FJ | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | MCMR25V106M4X7 vs 8100LDM0407SCN28FJ |
8100LDM0407SCN38EJ | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | MCMR25V106M4X7 vs 8100LDM0407SCN38EJ |
8100LDM0407SCN781J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | MCMR25V106M4X7 vs 8100LDM0407SCN781J |
1100LDM0407SCN181M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | MCMR25V106M4X7 vs 1100LDM0407SCN181M |
1100LDM0407SCN2850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | MCMR25V106M4X7 vs 1100LDM0407SCN2850 |
1100LDM0407SCN38EA | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | MCMR25V106M4X7 vs 1100LDM0407SCN38EA |
8100LDM0407SCN28FR | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | MCMR25V106M4X7 vs 8100LDM0407SCN28FR |
The recommended soldering temperature for MCMR25V106M4X7 is 260°C (500°F) for a maximum of 10 seconds.
Yes, MCMR25V106M4X7 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The ESR of MCMR25V106M4X7 is typically around 0.05 ohms, but this value can vary depending on the frequency and operating conditions.
Yes, MCMR25V106M4X7 is designed to withstand high-vibration environments, making it suitable for use in applications like automotive, aerospace, and industrial control systems.
The MSL of MCMR25V106M4X7 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before soldering.