Part Details for MCMF0W4FF4752A50 by SPC Multicomp
Results Overview of MCMF0W4FF4752A50 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCMF0W4FF4752A50 Information
MCMF0W4FF4752A50 by SPC Multicomp is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCMF0W4FF4752A50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9254
|
Newark | Metal Film Resistor, 47.5Kohm, 250Mw, 1%, Resistance:47.5Kohm, Product Range:Mcmf Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MCMF0W4FF4752A50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1824 |
|
$0.0070 | Buy Now |
Part Details for MCMF0W4FF4752A50
MCMF0W4FF4752A50 CAD Models
MCMF0W4FF4752A50 Part Data Attributes
|
MCMF0W4FF4752A50
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMF0W4FF4752A50
SPC Multicomp
Fixed Resistor, Metal Film, 0.25W, 47500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Tubular | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 3.5 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
MCMF0W4FF4752A50 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the MCMF0W4FF4752A50 is between 250°C to 260°C, with a maximum exposure time of 3 seconds.
-
Yes, the MCMF0W4FF4752A50 is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The maximum operating temperature range for the MCMF0W4FF4752A50 is -55°C to +125°C, with a derating of capacitance above 85°C.
-
Yes, the MCMF0W4FF4752A50 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
-
The recommended land pattern for the MCMF0W4FF4752A50 is a rectangular pad with a minimum size of 2.5mm x 1.6mm, with a non-solder mask defined (NSMD) pad shape.