-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 15ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCMF0W4FF150JA50 by SPC Multicomp is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K3810
|
Newark | Metal Film Resistor, 15 Ohm, 250Mw, 1%, Resistance:15Ohm, Product Range:Mcmf Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MCMF0W4FF150JA50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2641 |
|
$0.0070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCMF0W4FF150JA50
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMF0W4FF150JA50
SPC Multicomp
Fixed Resistor, Metal Film, 0.25W, 15ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Tubular | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for MCMF0W4FF150JA50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMF0W4FF150JA50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN25H15R0F | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.25W, 15ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | MCMF0W4FF150JA50 vs RN25H15R0F |
MF0W4FF150JT50 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.25W, 15ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MCMF0W4FF150JA50 vs MF0W4FF150JT50 |
271-15/AP-RC | Xicon Passive Components | Check for Price | Fixed Resistor, Metal Film, 0.25W, 15ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | MCMF0W4FF150JA50 vs 271-15/AP-RC |
RN25F15R0F | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.25W, 15ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | MCMF0W4FF150JA50 vs RN25F15R0F |
RN25T515R0F | TA-I Technology Co Ltd | Check for Price | RES,AXIAL,METAL FILM,15 OHMS,250WV,1% +/-TOL,-50,50PPM TC | MCMF0W4FF150JA50 vs RN25T515R0F |
271-15/REEL-RC | Xicon Passive Components | Check for Price | Fixed Resistor, Metal Film, 0.25W, 15ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | MCMF0W4FF150JA50 vs 271-15/REEL-RC |
271-15 | Xicon Passive Components | Check for Price | Fixed Resistor, Metal Film, 0.25W, 15ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | MCMF0W4FF150JA50 vs 271-15 |
MF0W4FF150JB00 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.25W, 15ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MCMF0W4FF150JA50 vs MF0W4FF150JB00 |