Part Details for MCL101C-TR by Vishay Intertechnologies
Results Overview of MCL101C-TR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCL101C-TR Information
MCL101C-TR by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MCL101C-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCL101C-TR
|
Avnet Americas | Diode Small Signal Schottky 40V 0.03A 2-Pin MicroMELF T/R - Tape and Reel (Alt: MCL101C-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1027 / $0.1049 | Buy Now |
DISTI #
78-MCL101C
|
Mouser Electronics | Schottky Diodes & Rectifiers 30mA 40 Volt 2.0 Amp IFSM RoHS: Compliant | 0 |
|
$0.0530 / $0.3700 | Order Now |
DISTI #
MCL101C-TR
|
EBV Elektronik | Diode Small Signal Schottky 40V 003A 2Pin MicroMELF TR (Alt: MCL101C-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | EBV - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 7500 |
|
$0.1354 / $0.1467 | Buy Now |
Part Details for MCL101C-TR
MCL101C-TR CAD Models
MCL101C-TR Part Data Attributes
|
MCL101C-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCL101C-TR
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.39 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 |
MCL101C-TR Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for MCL101C-TR is -40°C to 125°C, as per Vishay's general guidelines for metal film resistors.
-
While MCL101C-TR is suitable for general-purpose applications, it's not recommended for high-frequency applications (>100 kHz) due to its metal film construction, which may introduce parasitic inductance and capacitance.
-
Follow standard soldering practices for metal film resistors, using a soldering iron with a temperature of 260°C (500°F) for 3-5 seconds. Avoid using excessive force or bending, as this can damage the internal construction.
-
Yes, MCL101C-TR is compatible with lead-free soldering processes, as it meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The expected lifespan of MCL101C-TR under normal operating conditions (temperature, humidity, and voltage) is typically 10-15 years, depending on the specific application and environmental factors.