Part Details for MCJQX-13F-KE4C-24VAC by SPC Multicomp
Results Overview of MCJQX-13F-KE4C-24VAC by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCJQX-13F-KE4C-24VAC Information
MCJQX-13F-KE4C-24VAC by SPC Multicomp is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for MCJQX-13F-KE4C-24VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2553
|
Newark | Power Relay, 24Vac, 5A, 4Pdt, Socket, Contact Configuration:4Pdt, Coil Voltage:24Vac, Contact Current:5A, Product Range:Jqx-13F-Ke Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Quick Connect, Rohs Compliant: Yes |Multicomp MCJQX-13F-KE4C-24VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$0.6310 | Buy Now |