Part Details for MCIMX6U5EVM10AB by NXP Semiconductors
Results Overview of MCIMX6U5EVM10AB by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX6U5EVM10AB Information
MCIMX6U5EVM10AB by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX6U5EVM10AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W8725
|
Newark | Microprocessor-Mpu, Arm Cortex-A9, 1Ghz, Mapbga-624, Product Range:I.mx Family I.mx 6Duallite Series Microprocessors, No. Of Cpu Cores:2Cores, Program Memory Size:-, Ic Case/Package:Mapbga, No. Of Pins:624Pins, No. Of I/O S:- Rohs Compliant: Yes |Nxp MCIMX6U5EVM10AB RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2200 | Buy Now |
DISTI #
2832-MCIMX6U5EVM10AB-ND
|
DigiKey | IC MPU I.MX6DL 1.0GHZ 624MAPBGA Min Qty: 20 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
1570 In Stock |
|
$35.0700 | Buy Now |
DISTI #
MCIMX6U5EVM10AB-ND
|
DigiKey | IC MPU I.MX6DL 1.0GHZ 624MAPBGA Min Qty: 20 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$35.9407 | Buy Now |
DISTI #
MCIMX6U5EVM10AB
|
Avnet Americas | Microprocessor, ARM Cortex-A9, i.MX 6DualLite Series, 1 GHz, 1.35 V to 1.5 V, MAPBGA-624 - Trays (Alt: MCIMX6U5EVM10AB) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1570 Partner Stock |
|
$30.2438 / $32.3454 | Buy Now |
DISTI #
MCIMX6U5EVM10AB
|
Avnet Americas | Microprocessor, ARM Cortex-A9, i.MX 6DualLite Series, 1 GHz, 1.35 V to 1.5 V, MAPBGA-624 - Trays (Alt: MCIMX6U5EVM10AB) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 1570 Factory Stock |
|
$30.2300 / $32.3306 | Buy Now |
DISTI #
841-MCIMX6U5EVM10AB
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, MAPBGA 624 RoHS: Compliant | 0 |
|
$38.2100 / $45.4100 | Order Now |
DISTI #
56340995
|
Verical | SOC i.MX 6DualLite ARM Cortex A9 40nm Medical 624-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1809 | Americas - 6 |
|
$23.8400 | Buy Now |
DISTI #
MCIMX6U5EVM10AB
|
Avnet Silica | Microprocessor ARM CortexA9 iMX 6DualLite Series 1 GHz 135 V to 15 V MAPBGA624 (Alt: MCIMX6U5EVM10AB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6U5EVM10AB
|
EBV Elektronik | Microprocessor ARM CortexA9 iMX 6DualLite Series 1 GHz 135 V to 15 V MAPBGA624 (Alt: MCIMX6U5EVM10AB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1570 |
|
RFQ |
Part Details for MCIMX6U5EVM10AB
MCIMX6U5EVM10AB CAD Models
MCIMX6U5EVM10AB Part Data Attributes
|
MCIMX6U5EVM10AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6U5EVM10AB
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA624,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
MCIMX6U5EVM10AB Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply power to the VDD_HIGH_IN (1.8V) and VDD_LOW_IN (3.3V) rails simultaneously, followed by the VDD_ARM_IN (1.2V) rail. This ensures proper power-up of the processor and peripherals.
-
The clock sources can be configured using the Clock Controller (CCM) module. The CCM module allows you to select from various clock sources, such as the external oscillator, PLL, or internal clock. You can configure the clock sources using the CCM registers or through the device tree.
-
The maximum operating temperature range for the MCIMX6U5EVM10AB is -40°C to 85°C. However, it's recommended to operate the device within the recommended temperature range of 0°C to 70°C for optimal performance and reliability.
-
Secure boot on the MCIMX6U5EVM10AB can be implemented using the High-Assurance Boot (HAB) feature. HAB provides a secure boot mechanism that ensures the authenticity and integrity of the boot process. You can use the HAB library and tools provided by NXP to implement secure boot on your device.
-
The MCIMX6U5EVM10AB can support up to 4GB of RAM. However, the actual amount of RAM that can be used depends on the specific configuration and requirements of your application.