Part Details for MCIMX6U5EVM10AB by Freescale Semiconductor
Results Overview of MCIMX6U5EVM10AB by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX6U5EVM10AB Information
MCIMX6U5EVM10AB by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX6U5EVM10AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MCIMX6U5EVM10AB - i.MX 6 32-bit MPU, Dual ARM Cortex-A9 core RoHS: Compliant Status: Active Min Qty: 1 | 900 |
|
$27.6700 / $34.5900 | Buy Now |
|
Vyrian | Peripheral ICs | 746 |
|
RFQ |
Part Details for MCIMX6U5EVM10AB
MCIMX6U5EVM10AB CAD Models
MCIMX6U5EVM10AB Part Data Attributes
|
MCIMX6U5EVM10AB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX6U5EVM10AB
Freescale Semiconductor
i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, MAPBGA 624
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 21 X 21 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-2240 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 |
MCIMX6U5EVM10AB Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply power to the VDD_HIGH first, followed by VDD_LOW, and then the core voltage (VDD_CORE). This ensures that the internal voltage regulators are powered up in the correct order.
-
The clock settings can be configured using the Clock Control Module (CCM) registers. The CCM registers control the clock frequencies, clock sources, and clock dividers for the CPU, peripherals, and other modules.
-
The maximum operating temperature range for the MCIMX6U5EVM10AB is -40°C to 105°C. However, the recommended operating temperature range is 0°C to 90°C for optimal performance and reliability.
-
Secure boot can be implemented using the High-Assurance Boot (HAB) feature, which provides a secure boot mechanism using cryptographic authentication and verification of the boot loader and operating system.
-
The MCIMX6U5EVM10AB can support up to 4 GB of RAM, but the actual amount of RAM that can be used depends on the specific configuration and application requirements.