-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROPROCESSOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX6G1AVM05AA by NXP Semiconductors is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCIMX6G1AVM05AA
|
Avnet Silica | MPU iMX 6UltraLite RISC 32Bit 528MHz 289Pin MAPBGA Tray (Alt: MCIMX6G1AVM05AA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6G1AVM05AA
|
EBV Elektronik | MPU iMX 6UltraLite RISC 32Bit 528MHz 289Pin MAPBGA Tray (Alt: MCIMX6G1AVM05AA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2736 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX6G1AVM05AA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6G1AVM05AA
NXP Semiconductors
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-289 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-04-01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.32 mm | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
This table gives cross-reference parts and alternative options found for MCIMX6G1AVM05AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6G1AVM05AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCIMX6G1CVM05AB | NXP Semiconductors | $12.9117 | Multifunction Peripheral | MCIMX6G1AVM05AA vs MCIMX6G1CVM05AB |
MCIMX6G2CVM05AB | NXP Semiconductors | $19.4699 | Multifunction Peripheral | MCIMX6G1AVM05AA vs MCIMX6G2CVM05AB |
MCIMX6G1CVM05AA | NXP Semiconductors | $8.8835 | MICROPROCESSOR | MCIMX6G1AVM05AA vs MCIMX6G1CVM05AA |
MCIMX6G3CVM05AA | NXP Semiconductors | Check for Price | MICROPROCESSOR | MCIMX6G1AVM05AA vs MCIMX6G3CVM05AA |
MCIMX6G3CVK05AA | NXP Semiconductors | Check for Price | MICROPROCESSOR | MCIMX6G1AVM05AA vs MCIMX6G3CVK05AA |
The recommended operating temperature range for the MCIMX6G1AVM05AA is -40°C to 105°C. However, it's essential to note that the device can operate at a wider temperature range, but with reduced performance and reliability.
To optimize power consumption on the MCIMX6G1AVM05AA, you can use various techniques such as clock gating, voltage scaling, and power gating. Additionally, you can use the device's power management features, such as the Power Management Unit (PMU) and the Dynamic Voltage and Frequency Scaling (DVFS) feature.
The maximum clock frequency supported by the MCIMX6G1AVM05AA is 1 GHz. However, the actual clock frequency may vary depending on the specific use case and the device's operating conditions.
To ensure reliable booting of the MCIMX6G1AVM05AA, you should follow the recommended boot sequence and configuration, as described in the device's datasheet and reference manual. Additionally, you should ensure that the boot media (e.g., NAND flash or SD card) is properly configured and that the boot loader is correctly implemented.
The MCIMX6G1AVM05AA's DDR3 memory interface has some limitations, including a maximum memory bandwidth of 1066 MT/s and a maximum memory capacity of 2 GB. Additionally, the device's memory controller has some restrictions on memory timing and configuration, which should be carefully considered during system design.