Part Details for MCGPR35V227M10X13 by SPC Multicomp
Results Overview of MCGPR35V227M10X13 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCGPR35V227M10X13 Information
MCGPR35V227M10X13 by SPC Multicomp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCGPR35V227M10X13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4688
|
Newark | Aluminium Electrolytic Capacitor, Gpr Series, 220 - F, - 20%, 35 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCGPR35V227M10X13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 632 |
|
$0.0170 | Buy Now |
Part Details for MCGPR35V227M10X13
MCGPR35V227M10X13 CAD Models
MCGPR35V227M10X13 Part Data Attributes
|
MCGPR35V227M10X13
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCGPR35V227M10X13
SPC Multicomp
CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.077 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 380 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MCGPR35V227M10X13
This table gives cross-reference parts and alternative options found for MCGPR35V227M10X13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCGPR35V227M10X13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SEK221M035RT | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | MCGPR35V227M10X13 vs SEK221M035RT |
SEK221M035A1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | MCGPR35V227M10X13 vs SEK221M035A1 |
SEK221M035R2 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | MCGPR35V227M10X13 vs SEK221M035R2 |
R1VST221M | Changzhou Huawei Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | MCGPR35V227M10X13 vs R1VST221M |
SEK221M035S1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | MCGPR35V227M10X13 vs SEK221M035S1 |
SEK221M035R1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | MCGPR35V227M10X13 vs SEK221M035R1 |
SK221M035R1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | MCGPR35V227M10X13 vs SK221M035R1 |
SK221M035E2 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | MCGPR35V227M10X13 vs SK221M035E2 |
SEK221M035E1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | MCGPR35V227M10X13 vs SEK221M035E1 |
SK221M035E4 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | MCGPR35V227M10X13 vs SK221M035E4 |
MCGPR35V227M10X13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for MCGPR35V227M10X13 can be found in the IPC-7351 standard or by consulting with the manufacturer's application notes. A general guideline is to use a land pattern with a pad size of 2.5mm x 1.5mm and a spacing of 1.5mm between pads.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature environments. Consult with the manufacturer or a thermal expert for specific guidance.
-
The ESR of MCGPR35V227M10X13 is typically around 0.1 ohms. To minimize the impact of ESR, consider using a low-ESR capacitor, optimizing the PCB layout, and selecting a suitable capacitor footprint. You can also use simulation tools to model the ESR and its effects on your design.
-
Yes, MCGPR35V227M10X13 is compatible with lead-free soldering processes. The component is RoHS-compliant and can withstand the higher temperatures associated with lead-free soldering. However, it's essential to follow the manufacturer's recommended soldering profiles and guidelines.
-
To prevent damage and ensure reliability, store MCGPR35V227M10X13 in a dry, cool place, away from direct sunlight and moisture. Handle the components by the body, avoiding touching the leads or pads. Use anti-static packaging and follow the manufacturer's recommended storage and handling guidelines.