Part Details for MCGPR16V476M5X11 by SPC Multicomp
Results Overview of MCGPR16V476M5X11 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCGPR16V476M5X11 Information
MCGPR16V476M5X11 by SPC Multicomp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCGPR16V476M5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9677
|
Newark | Aluminum Electrolytic Capacitor 47Uf, 16V, 20%, Radial, Capacitance:47Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Through Hole, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Multicomp Pro MCGPR16V476M5X11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2761 |
|
$0.0180 | Buy Now |
Part Details for MCGPR16V476M5X11
MCGPR16V476M5X11 CAD Models
MCGPR16V476M5X11 Part Data Attributes
|
MCGPR16V476M5X11
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCGPR16V476M5X11
SPC Multicomp
CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00752 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for MCGPR16V476M5X11
This table gives cross-reference parts and alternative options found for MCGPR16V476M5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCGPR16V476M5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8470LCM0511NPN58FF | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | MCGPR16V476M5X11 vs 8470LCM0511NPN58FF |
1470LCM0511NPN985R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | MCGPR16V476M5X11 vs 1470LCM0511NPN985R |
2470LCM0511NPN98FD | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | MCGPR16V476M5X11 vs 2470LCM0511NPN98FD |
8470LCM0511LL07F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | MCGPR16V476M5X11 vs 8470LCM0511LL07F |
2470LCM0511LLN18FJ | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | MCGPR16V476M5X11 vs 2470LCM0511LLN18FJ |
1470LCM0511WPN185A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | MCGPR16V476M5X11 vs 1470LCM0511WPN185A |
RD47M16CF25X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | MCGPR16V476M5X11 vs RD47M16CF25X11 |
RDLL47M16CF25X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | MCGPR16V476M5X11 vs RDLL47M16CF25X11 |
RDLLA47M16TR25X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | MCGPR16V476M5X11 vs RDLLA47M16TR25X11 |
2470LCM0511LLN58EF | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | MCGPR16V476M5X11 vs 2470LCM0511LLN58EF |
MCGPR16V476M5X11 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the MCGPR16V476M5X11 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The ESR of MCGPR16V476M5X11 is typically around 0.02 ohms, but this value can vary depending on the frequency and operating conditions.
-
Yes, the MCGPR16V476M5X11 capacitor is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 axes.
-
The shelf life of MCGPR16V476M5X11 is typically 2 years from the date of manufacture, when stored in a dry, cool environment, away from direct sunlight and moisture.