Part Details for MCFT000125 by SPC Multicomp
Results Overview of MCFT000125 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCFT000125 Information
MCFT000125 by SPC Multicomp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MCFT000125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R8660
|
Newark | Inductor, 560Nh, 5%, 0805, 340Mhz, Inductance:560Nh, Dc Resistance Max:1.9Ohm, Self Resonant Frequency:340Mhz, Dc Current Rating:230Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mcft Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Multicomp Pro MCFT000125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1860 |
|
$0.0130 | Buy Now |
Part Details for MCFT000125
MCFT000125 CAD Models
MCFT000125 Part Data Attributes
|
MCFT000125
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCFT000125
SPC Multicomp
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Multicomp Pro | |
Core Material | CERAMIC | |
DC Resistance | 1.9 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Quality Factor-Min (at L-nom) | 23 | |
Rated Current-Max | 0.23 A | |
Self Resonance Frequency | 340 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |