Part Details for MCFT000002 by SPC Multicomp
Results Overview of MCFT000002 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCFT000002 Information
MCFT000002 by SPC Multicomp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MCFT000002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R8537
|
Newark | Surface Mount High Frequency Inductor, Mcft Series, 2.2 Nh, 0.1Nh, 0402 [1005 Metric], 8 Ghz Rohs Compliant: Yes |Multicomp Pro MCFT000002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1290 |
|
$0.0140 / $0.0440 | Buy Now |
DISTI #
29AK0765
|
Newark | Inductor, Thin Film, 2.2Nh, 8Ghz, 0402, Inductance:2.2Nh, Product Range:-, Dc Current Rating:440Ma, High Frequency Inductor Case:0402 [1005 Metric], Inductor Construction:Thin Film, Dc Resistance Max:0.35Ohm, Inductance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCFT000002 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0150 | Buy Now |
Part Details for MCFT000002
MCFT000002 CAD Models
MCFT000002 Part Data Attributes
|
MCFT000002
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCFT000002
SPC Multicomp
1 ELEMENT, 0.0022uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Multicomp Pro | |
Case/Size Code | 0402 | |
Core Material | CERAMIC | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 0.0022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.44 A | |
Self Resonance Frequency | 8000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 4.5454% |
MCFT000002 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for MCFT000002 is -40°C to 125°C.
-
Yes, MCFT000002 is compatible with lead-free soldering processes.
-
The maximum operating frequency for MCFT000002 is 100 MHz.
-
Yes, MCFT000002 is designed for high-reliability applications and meets the requirements of AEC-Q200.
-
The typical power rating for MCFT000002 is 250 mW.