Part Details for MCF5272CVM66J by Freescale Semiconductor
Results Overview of MCF5272CVM66J by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF5272CVM66J Information
MCF5272CVM66J by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MCF5272CVM66J
MCF5272CVM66J CAD Models
MCF5272CVM66J Part Data Attributes
|
MCF5272CVM66J
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF5272CVM66J
Freescale Semiconductor
32-BIT, 66 MHz, RISC PROCESSOR, PBGA196, 15 X 15 MM, 1 MM PITCH, PLASTIC, BGA-196
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 1 MM PITCH, PLASTIC, BGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
MCF5272CVM66J Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MCF5272CVM66J is 266 MHz.
-
The MCF5272CVM66J has 256 KB of flash memory.
-
The maximum ambient operating temperature of the MCF5272CVM66J is +85°C.
-
No, the MCF5272CVM66J does not have a built-in USB interface.
-
The power consumption of the MCF5272CVM66J in idle mode is approximately 10 mA at 266 MHz.